6.8µF EPCOS General Purpose Film Capacitors:
Leiti 7 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,160 € 50+ 2,550 € 100+ 2,510 € 250+ 2,170 € 500+ 2,130 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 6.8µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ 1,990 € 50+ 1,360 € 250+ 1,270 € 500+ 1,200 € 1000+ 1,130 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 6.8µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ 2,440 € 50+ 1,450 € 250+ 1,340 € 500+ 1,240 € 1000+ 1,140 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET Wound | Radial Box - 2 Pin | 6.8µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1160+ 1,510 € | Min: 1160 / Mitu: 1160 | Metallized PET Stacked | Radial | 6.8µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 15mm | 11.8mm | 16.5mm | 11.8mm | B32562 Series | -55°C | 125°C | - | |||||
Each | 2000+ 0,701 € | Min: 2000 / Mitu: 2000 | Metallized PET Stacked | Radial Box - 2 Pin | 6.8µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1160+ 1,660 € | Min: 1160 / Mitu: 1160 | Metallized PET Stacked | Radial Box - 2 Pin | 6.8µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 16.5mm | 9mm | 11.8mm | B32562 Series | -55°C | 125°C | - | |||||
Each | 1+ 2,160 € 50+ 1,750 € 100+ 1,660 € 250+ 1,570 € 500+ 1,480 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 6.8µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 |