30µF EPCOS General Purpose Film Capacitors:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,440 € 5+ 9,200 € 10+ 8,960 € 25+ 8,260 € 50+ 7,550 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 30µF | ± 5% | 460V | - | Stud Mount - M8 | Quick Connect | GRADE III (Test Condition B) | - | - | - | 85mm | B33331V Series | -40°C | 85°C | - | |||||
Each | 1+ 12,940 € 10+ 9,860 € 50+ 8,430 € 100+ 7,930 € 200+ 7,770 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | - | 300V | Through Hole | PC Pin | GRADE II (Test Condition A) | 37.5mm | 42mm | 30mm | 45mm | B32676 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 120+ 23,230 € | Min: 120 / Mitu: 120 | Metallized PP | Can | 30µF | ± 5% | 680V | 1.2kV | Stud Mount - M12 | Screw | - | 35mm | - | - | 82mm | B32361 Series | -40°C | 70°C | - |