0.33µF EPCOS General Purpose Film Capacitors:
Leiti 34 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,391 € 100+ 0,358 € 500+ 0,296 € 1000+ 0,274 € 2000+ 0,246 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,388 € 50+ 0,299 € 100+ 0,262 € 250+ 0,236 € 500+ 0,216 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ 1,460 € 50+ 1,010 € 250+ 0,746 € 500+ 0,624 € 1000+ 0,609 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,205 € 100+ 0,186 € 500+ 0,152 € 2500+ 0,115 € 4000+ 0,113 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 8mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,696 € 50+ 0,376 € 100+ 0,342 € 250+ 0,312 € 500+ 0,282 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ 1,500 € 50+ 0,848 € 250+ 0,781 € 500+ 0,723 € 1000+ 0,665 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ 0,782 € 50+ 0,424 € 250+ 0,387 € 500+ 0,320 € 1000+ 0,297 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,640 € 5+ 2,240 € 10+ 1,840 € 25+ 1,710 € 50+ 1,570 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | 500V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 18mm | 27.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ 0,559 € 50+ 0,431 € 250+ 0,378 € 500+ 0,341 € 1000+ 0,312 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,323 € 100+ 0,250 € 500+ 0,212 € 1000+ 0,202 € 3000+ 0,174 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,850 € 10+ 1,420 € 50+ 1,310 € 100+ 1,170 € 200+ 1,060 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,289 € 100+ 0,262 € 500+ 0,216 € 1000+ 0,192 € 3000+ 0,191 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 8.5mm | 4mm | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,306 € 100+ 0,264 € 500+ 0,229 € 1000+ 0,212 € 2000+ 0,180 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool | 10800+ 0,0884 € | Min: 10800 / Mitu: 10800 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,364 € 100+ 0,347 € 500+ 0,302 € 1000+ 0,277 € 2000+ 0,262 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool | 5200+ 0,196 € | Min: 5200 / Mitu: 5200 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,414 € 100+ 0,393 € 500+ 0,283 € 1000+ 0,255 € 2000+ 0,250 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 160V | 450V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,244 € 100+ 0,224 € 500+ 0,204 € 2500+ 0,171 € 4000+ 0,152 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool | 5200+ 0,213 € | Min: 5200 / Mitu: 5200 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool | 9200+ 0,118 € | Min: 9200 / Mitu: 9200 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,140 € 10+ 1,520 € 50+ 1,420 € 100+ 1,270 € 200+ 1,240 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool | 9600+ 0,104 € | Min: 9600 / Mitu: 9600 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 2000+ 0,228 € | Min: 2000 / Mitu: 2000 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 8.3mm | 16.5mm | 8.3mm | B32562 Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Täispool | 4680+ 0,206 € | Min: 4680 / Mitu: 4680 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 4000+ 0,336 € | Min: 4000 / Mitu: 4000 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | B32521 Series | -55°C | 125°C | AEC-Q200 |