Metallized PP General Purpose Film Capacitors:
Leiti 3 125 toodetLeidke poest Farnell Eesti suur valik Metallized PP General Purpose Film Capacitors. Meil on lai valik General Purpose Film Capacitors, näiteks Metallized PP, Metallized PET, Metallized PET Stacked & Metallized PEN Stacked General Purpose Film Capacitors maailma tipptootjatelt, sealhulgas: Panasonic, Epcos, Kemet, Vishay & Kemet / Partner Stock
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,619 € 10+ 0,323 € 50+ 0,297 € 100+ 0,270 € 200+ 0,234 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | - | 13mm | ECWFE Series | -40°C | 105°C | - | - | |||||
Each | 10+ 0,228 € 100+ 0,195 € 500+ 0,141 € 2500+ 0,105 € 5000+ 0,0984 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3mm | - | 7.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 7.5mm | |||||
Each | 1+ 2,170 € 5+ 1,910 € 10+ 1,640 € 25+ 1,510 € 50+ 1,200 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 350V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 7mm | - | 165mm | MKP385 Series | -55°C | 110°C | - | - | |||||
Each | 1+ 0,691 € 10+ 0,408 € 50+ 0,347 € 100+ 0,286 € 200+ 0,271 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 7.5mm | 13mm | 5mm | - | 14.1mm | ECWF(A) Series | -40°C | 105°C | - | - | |||||
Each | 10+ 0,251 € 100+ 0,227 € 500+ 0,184 € 1000+ 0,155 € 2000+ 0,138 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 5% | - | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | - | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,279 € 100+ 0,196 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | - | 12mm | R71 Series | -55°C | 105°C | - | - | |||||
Each | 5+ 0,729 € 50+ 0,461 € 250+ 0,326 € 500+ 0,297 € 1000+ 0,275 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | - | 7mm | MKP385 Series | -55°C | 110°C | - | - | |||||
Each | 1+ 0,599 € 50+ 0,319 € 100+ 0,288 € 250+ 0,262 € 500+ 0,236 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | - | 141V | 630V | Through Hole | PC Pin | - | 10mm | 12.6mm | 5.9mm | - | 9mm | ECWFD Series | -40°C | 110°C | - | - | |||||
Each | 1+ 0,743 € 10+ 0,498 € 50+ 0,414 € 100+ 0,330 € 200+ 0,275 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 7mm | - | 14mm | ECWFE Series | -40°C | 105°C | - | - | |||||
Each | 1+ 0,895 € 10+ 0,485 € 50+ 0,422 € 100+ 0,359 € 200+ 0,335 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 424V | 1.6kV | Through Hole | Radial Leaded | - | 15mm | 18mm | 7.5mm | - | 14.5mm | ECWH(V) Series | -40°C | 105°C | - | - | |||||
Each | 10+ 0,343 € 100+ 0,302 € 500+ 0,256 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 200V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | - | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 3,820 € 5+ 3,550 € 10+ 3,150 € 25+ 2,920 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | - | - | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 18mm | - | 26mm | WCAP-FTBP Series | -40°C | 105°C | - | - | |||||
Each | 1+ 0,901 € 10+ 0,615 € 50+ 0,506 € 100+ 0,397 € 200+ 0,364 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | - | 531V | 2kV | Through Hole | PC Pin | - | 15mm | 18mm | 9mm | - | 17.5mm | ECWH(V) Series | -40°C | 105°C | - | - | |||||
Each | 5+ 0,602 € 50+ 0,409 € 250+ 0,355 € 500+ 0,301 € | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | - | 14.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 10+ 1,540 € 50+ 1,170 € 200+ 0,912 € 600+ 0,655 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | - | 250V | 560V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 13mm | - | 22mm | R75L Series | -55°C | 105°C | - | - | |||||
Each | 10+ 0,355 € 100+ 0,299 € 900+ 0,183 € 1800+ 0,153 € 2700+ 0,139 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 250V | 560V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | - | 12mm | R75L Series | -55°C | 105°C | - | - | |||||
Each | 10+ 0,296 € 100+ 0,199 € 500+ 0,174 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 250V | 560V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | - | 11mm | R75L Series | -55°C | 105°C | - | - | |||||
Each | 10+ 0,242 € 100+ 0,195 € 500+ 0,142 € 1800+ 0,105 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 250V | 560V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | - | 9mm | R75L Series | -55°C | 105°C | - | - | |||||
Each | 10+ 0,788 € 50+ 0,650 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 900V | 2.5kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | - | 19mm | F464 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 1,510 € 10+ 0,800 € 50+ 0,773 € 200+ 0,746 € 400+ 0,667 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 7mm | - | 7.6mm | MKP1837 Series | -55°C | 100°C | - | - | |||||
Each | 5+ 1,360 € 50+ 0,767 € 250+ 0,705 € 500+ 0,648 € 1000+ 0,591 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | - | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | - | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 10+ 0,329 € 100+ 0,308 € 500+ 0,254 € 1000+ 0,235 € 2000+ 0,230 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | - | 500V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | - | 11mm | B32652 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 5+ 1,910 € 50+ 1,110 € 250+ 1,020 € 500+ 0,939 € 1000+ 0,858 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | - | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | - | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 10+ 0,296 € 100+ 0,265 € 500+ 0,216 € 1000+ 0,210 € 3500+ 0,199 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | 160V | 250V | Through Hole | PC Pin | - | 5mm | 7.2mm | 5mm | 250V/µs | 10mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 10mm | |||||
Each | 1+ 1,840 € 10+ 1,000 € 50+ 0,964 € 100+ 0,927 € 200+ 0,910 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 9mm | - | 9.6mm | MKP1837 Series | -55°C | 100°C | - | - |