General Purpose Film Capacitors:
Leiti 9 346 toodetLeidke poest Farnell Eesti suur valik tooteid General Purpose Film Capacitors. Meil on suur valik General Purpose Film Capacitors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Panasonic, Kemet, Epcos, Kemet / Partner Stock & Vishay
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Packaging
Pakendid
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,660 € 50+ 1,010 € 100+ 0,970 € 250+ 0,929 € 500+ 0,776 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Leaded | 1µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | - | - | 22.5mm | 26mm | 8mm | - | 20mm | MKT368 Series | -55°C | 105°C | - | - | |||||
Each | 10+ 0,167 € 100+ 0,149 € 500+ 0,130 € 1000+ 0,110 € 3000+ 0,107 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 8mm | 7mm | - | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 0,551 € 10+ 0,323 € 50+ 0,297 € 100+ 0,270 € 200+ 0,253 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 141V | 630V | Through Hole | Radial Leaded | - | - | 22.5mm | 26mm | 6mm | - | 13mm | ECWFE Series | -40°C | 105°C | - | - | |||||
Each | 10+ 0,265 € 100+ 0,224 € 500+ 0,176 € 2500+ 0,143 € 5000+ 0,135 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | - | - | 5mm | 7.2mm | 3mm | - | 7.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 7.5mm | |||||
Each | 10+ 0,0942 € 100+ 0,0643 € 500+ 0,0565 € 1000+ 0,0465 € 3500+ 0,0407 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,205 € 100+ 0,184 € 500+ 0,149 € 1000+ 0,126 € 2000+ 0,109 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | - | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,120 € 100+ 0,082 € 500+ 0,0722 € 1000+ 0,0592 € 3500+ 0,0519 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,0935 € 100+ 0,0637 € 500+ 0,0561 € 1000+ 0,0461 € 3500+ 0,0403 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 5+ 1,110 € 50+ 0,613 € 250+ 0,479 € 500+ 0,440 € 1000+ 0,352 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET | Radial Box - 2 Pin | 4700pF | ± 10% | - | 220V | 400V | Through Hole | Radial Leaded | - | - | 10mm | 12.5mm | 4.1mm | - | 13.2mm | MKT368 Series | -55°C | 105°C | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,153 € 100+ 0,138 € 500+ 0,110 € 2500+ 0,0938 € 6400+ 0,0622 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | - | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 2,170 € 5+ 1,910 € 10+ 1,640 € 25+ 1,510 € 50+ 1,200 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 350V | 1kV | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 22.5mm | 26mm | 7mm | - | 165mm | MKP385 Series | -55°C | 110°C | - | - | |||||
Each | 1+ 1,570 € 10+ 0,883 € 50+ 0,799 € 100+ 0,714 € 200+ 0,663 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 15mm | 13.5mm | 18mm | - | 13.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 3,330 € 10+ 2,490 € 50+ 1,960 € 100+ 1,570 € 500+ 1,230 € | Min: 1 / Mitu: 1 | Metallized PEN Stacked | 5040 [2016 Metric] | 0.047µF | ± 10% | - | 250V | 1kV | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 13mm | 10.4mm | - | 4.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,0595 € 100+ 0,0411 € 500+ 0,0376 € 1000+ 0,0321 € 3500+ 0,0292 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,100 € 100+ 0,0684 € 500+ 0,0602 € 1000+ 0,0494 € 3500+ 0,0432 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 4,460 € 10+ 2,950 € 25+ 2,940 € 50+ 2,920 € 100+ 2,550 € | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 22.5mm | 16.5mm | 26mm | - | 15.5mm | MKT373 Series | -55°C | 105°C | - | - | |||||
Each | 10+ 0,418 € 100+ 0,309 € 500+ 0,248 € 1800+ 0,192 € 3600+ 0,188 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | - | 9mm | R60 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,237 € 100+ 0,186 € 500+ 0,147 € 2500+ 0,118 € 3750+ 0,109 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 1500pF | ± 5% | - | 250V | 1kV | Through Hole | PC Pin | - | - | 5mm | 8.5mm | 7.2mm | - | 8.5mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,0878 € 100+ 0,0599 € 500+ 0,0527 € 1000+ 0,0432 € 3000+ 0,0379 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 0,437 € 10+ 0,316 € 50+ 0,270 € 100+ 0,228 € 200+ 0,201 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 125V | 250V | Through Hole | Radial Leaded | - | GRADE II (Test Condition B) | 7.5mm | 13mm | 5mm | - | 14.1mm | ECWF(A) Series | -40°C | 105°C | - | - | |||||
Each | 10+ 0,0786 € 100+ 0,0542 € 500+ 0,0497 € 1000+ 0,0424 € 3000+ 0,0385 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,0919 € 100+ 0,0626 € 500+ 0,0551 € 1000+ 0,0453 € 3500+ 0,0397 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 6800pF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,251 € 100+ 0,227 € 500+ 0,184 € 1000+ 0,155 € 2000+ 0,138 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 5% | - | 700V | 2kV | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | - | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,292 € 100+ 0,229 € 500+ 0,180 € 2500+ 0,134 € 3750+ 0,130 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | - | - | 5mm | 7.2mm | 5.5mm | - | 11.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,575 € 50+ 0,506 € 100+ 0,452 € 500+ 0,364 € | Min: 10 / Mitu: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.01µF | ± 10% | - | 120V | 250V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | - | 1.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | - |