Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
Leiti 1 337 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 26,810 € 5+ 23,450 € 10+ 21,140 € 20+ 20,170 € 40+ 19,550 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1500µF | 450V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43610 Series | 40mm | 75mm | - | 0.08ohm | 6.28A | -40°C | 85°C | - | |||||
Each | 1+ 19,110 € 5+ 16,580 € 10+ 14,040 € 20+ 13,550 € 40+ 13,070 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 820µF | 450V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43610 Series | 40mm | 45mm | - | 0.14ohm | 3.95A | -40°C | 85°C | - | |||||
Each | 1+ 23,460 € 5+ 19,970 € 10+ 17,510 € 20+ 16,220 € 40+ 15,150 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1200µF | 400V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43610 Series | 40mm | 55mm | - | 0.08ohm | 5.2A | -40°C | 85°C | - | |||||
Each | 1+ 27,750 € 5+ 24,280 € 10+ 21,890 € 20+ 20,890 € 40+ 20,240 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 820µF | 550V | ± 20% | Snap-In | 3000 hours @ 85°C | Polar | B43613 Series | 45mm | 70mm | - | 0.15ohm | 3.69A | -40°C | 105°C | - | |||||
Each | 1+ 27,810 € 5+ 23,670 € 10+ 20,750 € 20+ 19,230 € 40+ 17,960 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1200µF | 450V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43610 Series | 40mm | 65mm | - | 0.1ohm | 5.33A | -40°C | 85°C | - | |||||
Each | 1+ 81,050 € 3+ 74,800 € 5+ 68,550 € 10+ 62,300 € 20+ 62,290 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 4700µF | 400V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43706 Series | 76.9mm | 105.7mm | 31.7mm | 0.016ohm | 26A | -40°C | 85°C | - | |||||
Each | 1+ 9,370 € 5+ 8,270 € 10+ 7,170 € 25+ 6,640 € 50+ 6,100 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 330µF | 500V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43548 Series | 30mm | 55mm | 10mm | 0.21ohm | 2.52A | -40°C | 105°C | - | |||||
Each | 1+ 36,220 € 5+ 31,680 € 10+ 28,560 € 20+ 27,260 € 40+ 26,420 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1200µF | 550V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43611 Series | 40mm | 100mm | - | 0.12ohm | 4A | -40°C | 85°C | - | |||||
Each | 1+ 27,520 € 5+ 24,070 € 10+ 21,700 € 20+ 20,710 € 40+ 20,070 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1800µF | 400V | ± 20% | Snap-In | 10000 hours @ 85°C | Polar | B43612 Series | 40mm | 75mm | - | 0.11ohm | 7.58A | -40°C | 85°C | - | |||||
Each | 1+ 84,710 € 3+ 77,850 € 5+ 71,000 € 10+ 64,140 € 20+ 63,690 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2200µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43456 Series | 64.3mm | 105.7mm | 28.5mm | 0.1ohm | 8.4A | -40°C | 85°C | - | |||||
Each | 1+ 9,100 € 5+ 7,740 € 10+ 6,790 € 25+ 6,290 € 50+ 5,880 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 330µF | 450V | ± 20% | Snap-In | 8000 hours @ 105°C | Polar | B43547 Series | 35mm | 40mm | 10mm | 0.23ohm | 2.18A | -40°C | 105°C | - | |||||
Each | 1+ 29,950 € 5+ 25,490 € 10+ 22,350 € 20+ 20,710 € 40+ 19,340 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1000µF | 450V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43613 Series | 45mm | 60mm | - | 0.1ohm | 4.33A | -40°C | 105°C | - | |||||
Each | 1+ 51,300 € 3+ 50,270 € 5+ 49,230 € 10+ 48,200 € 20+ 48,050 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 4700µF | 400V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43727 Series | 64.3mm | 96.7mm | 28.5mm | 0.026ohm | 12.7A | -25°C | 85°C | - | |||||
Each | 1+ 67,460 € 3+ 63,020 € 5+ 58,580 € 10+ 54,140 € 20+ 52,700 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2700µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43706 Series | 76.9mm | 96.7mm | 31.7mm | 0.034ohm | 17.9A | -40°C | 85°C | - | |||||
Each | 1+ 212,650 € 5+ 198,560 € 10+ 184,460 € | Min: 1 / Mitu: 1 | 12000µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43706 Series | 90mm | 221mm | 31.7mm | 0.0077ohm | 51.7A | -40°C | 85°C | - | |||||
Each | 1+ 89,980 € 3+ 83,510 € 5+ 77,030 € 10+ 70,560 € 20+ 69,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 4700µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43706 Series | 76.9mm | 130.7mm | 31.7mm | 0.02ohm | 25.7A | -40°C | 85°C | - | |||||
Each | 1+ 4,510 € 10+ 3,840 € 50+ 3,370 € 100+ 3,120 € 200+ 2,910 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 560µF | 200V | ± 20% | Snap-In | 5000 hours @ 105°C | Polar | B43644 Series | 22mm | 35mm | 10mm | 0.17ohm | 1.64A | -40°C | 105°C | - | |||||
Each | 1+ 3,570 € 10+ 3,480 € 50+ 3,400 € 100+ 3,310 € 200+ 3,230 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 220µF | 200V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43504 Series | 22mm | 25mm | 10mm | 0.58ohm | 840mA | -40°C | 105°C | - | |||||
Each | 1+ 32,060 € 5+ 28,040 € 10+ 25,280 € 20+ 24,130 € 40+ 23,380 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1800µF | 400V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43613 Series | 40mm | 90mm | - | 0.06ohm | 6.23A | -40°C | 105°C | - | |||||
Each | 1+ 13,360 € 5+ 11,360 € 10+ 10,310 € 20+ 9,390 € 40+ 8,700 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 880µF | 450V | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | KVA Series | 35mm | 55mm | 10mm | - | 2.56A | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 57,010 € 3+ 52,150 € 5+ 47,290 € 10+ 42,440 € 20+ 42,430 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3300µF | 400V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43706 Series | 64.3mm | 105.7mm | 28.5mm | 0.022ohm | 19A | -40°C | 85°C | - | |||||
Each | 1+ 20,630 € 5+ 18,310 € 10+ 15,980 € 25+ 14,940 € 50+ 13,910 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1000µF | 450V | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | B43647 Series | 35mm | 55mm | 10mm | 0.12ohm | 2.95A | -25°C | 105°C | - | |||||
Each | 1+ 6,410 € 10+ 5,460 € 25+ 4,790 € 50+ 4,430 € 100+ 4,140 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2700µF | 63V | ± 20% | Snap-In | 5000 hours @ 125°C | Polar | B41605 Series | 25mm | 40mm | 10mm | 0.026ohm | 7A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,410 € 10+ 3,130 € 25+ 2,870 € 50+ 2,600 € 100+ 2,380 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 68µF | 500V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43548 Series | 25mm | 25mm | 10mm | 1.02ohm | 780mA | -40°C | 105°C | - | |||||
Each | 1+ 26,600 € 5+ 23,270 € 10+ 20,970 € 20+ 20,020 € 40+ 19,400 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 820µF | 550V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43611 Series | 45mm | 60mm | - | 0.18ohm | 2.91A | -40°C | 85°C | - |