B43610 Series Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
Leiti 16 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,280 € 5+ 19,260 € 10+ 15,180 € 20+ 14,650 € 40+ 14,050 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1200µF | 400V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43610 Series | 40mm | 55mm | 0.08ohm | 5.2A | -40°C | 85°C | |||||
Each | 1+ 51,220 € 5+ 45,970 € 10+ 41,970 € 20+ 39,000 € 40+ 38,420 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3900µF | 400V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43610 Series | 50mm | 100mm | 0.028ohm | 10.9A | -40°C | 85°C | |||||
Each | 1+ 18,080 € 5+ 14,830 € 10+ 11,580 € 20+ 11,350 € 40+ 11,120 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 820µF | 450V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43610 Series | 40mm | 45mm | 0.14ohm | 3.95A | -40°C | 85°C | |||||
Each | 1+ 26,770 € 5+ 24,030 € 10+ 21,940 € 20+ 20,380 € 40+ 20,080 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1500µF | 450V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43610 Series | 40mm | 75mm | 0.08ohm | 6.28A | -40°C | 85°C | |||||
Each | 1+ 27,130 € 5+ 22,450 € 10+ 17,700 € 20+ 17,080 € 40+ 16,380 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1200µF | 450V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43610 Series | 40mm | 65mm | 0.1ohm | 5.33A | -40°C | 85°C | |||||
Each | 240+ 9,880 € | Min: 240 / Mitu: 240 | 390µF | 450V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43610 Series | 35mm | 35mm | 0.29ohm | 2.42A | -40°C | 85°C | |||||
Each | 132+ 32,780 € | Min: 132 / Mitu: 132 | 2200µF | 450V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43610 Series | 40mm | 105mm | 0.055ohm | 8.58A | -40°C | 85°C | |||||
Each | 132+ 13,510 € | Min: 132 / Mitu: 132 | 820µF | 400V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43610 Series | 40mm | 40mm | 0.11ohm | 3.91A | -40°C | 85°C | |||||
Each | 112+ 47,020 € | Min: 112 / Mitu: 112 | 3300µF | 450V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43610 Series | 50mm | 100mm | 0.04ohm | 10.3A | -40°C | 85°C | |||||
Each | 1+ 30,790 € 5+ 27,640 € 10+ 25,230 € 20+ 23,450 € 40+ 23,100 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2200µF | 400V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43610 Series | 45mm | 70mm | 0.045ohm | 7.72A | -40°C | 85°C | |||||
Each | 1+ 43,730 € 5+ 39,250 € 10+ 35,830 € 20+ 33,300 € 40+ 32,800 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3300µF | 400V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43610 Series | 50mm | 85mm | 0.032ohm | 9.6A | -40°C | 85°C | |||||
Each | 132+ 27,620 € | Min: 132 / Mitu: 132 | 1800µF | 450V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43610 Series | 40mm | 85mm | 0.065ohm | 7.24A | -40°C | 85°C | |||||
Each | 112+ 32,780 € | Min: 112 / Mitu: 112 | 2200µF | 450V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43610 Series | 45mm | 85mm | 0.055ohm | 8.07A | -40°C | 85°C | |||||
Each | 1+ 37,270 € 5+ 33,460 € 10+ 30,540 € 20+ 28,380 € 40+ 27,960 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2200µF | 450V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43610 Series | 45mm | 85mm | 0.055ohm | 8.07A | -40°C | 85°C | |||||
Each | 132+ 15,460 € | Min: 132 / Mitu: 132 | 1000µF | 400V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43610 Series | 40mm | 45mm | 0.09ohm | 4.46A | -40°C | 85°C | |||||
Each | 144+ 23,740 € | Min: 144 / Mitu: 144 | 1500µF | 450V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43610 Series | 35mm | 95mm | 0.075ohm | 6.72A | -40°C | 85°C |