ALF80 Series Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
Leiti 29 toodetALF80 Series Snap In / Screw Terminal Aluminium Electrolytic Capacitors
The ALF80 Press-Fit capacitors eliminate the need for solder, and therefore, the associated production and quality issues. The ALF80 High CV capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.
- Eliminates the manufacturing problems of soldering onto thick PCB copper tracks
- Eliminates fractured solder joints/cold-solder
- Skipping the solder operation allows for easy insertion after the production washing process
- Capability to exchange components in the field
- Maximum capacitance capability
- 35, 40, 45, and 50 mm diameters with 4 or 5 pin configuration
- Long life, up to 9,000 hours at +105°C
- High ripple current
- Excellent surge voltage capability
- Applications: inverters, motor drives, UPS systems, alternative energy, SMPS, welding, and HVAC
Kuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,480 € 36+ 15,980 € 72+ 14,640 € 108+ 12,620 € 252+ 12,370 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1300µF | 400V | ± 20% | Press Fit | 9000 hours @ 105°C | Polar | ALF80 Series | 40mm | 80mm | 0.101ohm | 11.34A | -40°C | 105°C | |||||
Each | 1+ 15,580 € 36+ 11,080 € 72+ 10,210 € 108+ 9,340 € 252+ 8,750 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 82000µF | 25V | ± 20% | Press Fit | 9000 hours @ 105°C | Polar | ALF80 Series | 40mm | 60mm | 0.02ohm | 13.05A | -40°C | 105°C | |||||
Each | 1+ 21,340 € 36+ 15,170 € 72+ 13,900 € 108+ 11,980 € 252+ 11,740 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 750µF | 450V | ± 20% | Press Fit | 9000 hours @ 105°C | Polar | ALF80 Series | 40mm | 60mm | 0.181ohm | 9.23A | -40°C | 105°C | |||||
Each | 1+ 7,650 € 10+ 5,910 € 50+ 5,380 € | Min: 1 / Mitu: 1 | 240µF | 450V | ± 20% | Press Fit | 8000 hours @ 105°C | Polar | ALF80 Series | 35mm | 35mm | 0.541ohm | 5.09A | -40°C | 105°C | |||||
Each | 1+ 17,940 € 36+ 12,750 € 72+ 11,680 € 108+ 10,750 € 252+ 10,070 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 560µF | 450V | ± 20% | Press Fit | 9000 hours @ 105°C | Polar | ALF80 Series | 40mm | 50mm | 0.24ohm | 7.97A | -40°C | 105°C | |||||
Each | 1+ 11,800 € 10+ 7,120 € 50+ 6,900 € 100+ 6,680 € 500+ 6,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 12000µF | 63V | ± 20% | Press Fit | 8000 hours @ 105°C | Polar | ALF80 Series | 35mm | 50mm | 0.034ohm | 10.62A | -40°C | 105°C | |||||
Each | 1+ 7,980 € 10+ 6,150 € | Min: 1 / Mitu: 1 | 9100µF | 63V | ± 20% | Press Fit | 8000 hours @ 105°C | Polar | ALF80 Series | 35mm | 40mm | 0.044ohm | 8.96A | -40°C | 105°C | |||||
Each | 1+ 36,980 € 5+ 33,470 € 24+ 29,950 € 72+ 29,320 € 120+ 28,680 € | Min: 1 / Mitu: 1 | 24000µF | 100V | ± 20% | Press Fit | 9000 hours @ 105°C | Polar | ALF80 Series | 50mm | 105mm | 0.017ohm | 18.4A | -40°C | 105°C | |||||
Each | 1+ 16,080 € 36+ 11,440 € 72+ 10,960 € 108+ 10,480 € 252+ 9,820 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 6800µF | 100V | ± 20% | Press Fit | 9000 hours @ 105°C | Polar | ALF80 Series | 40mm | 50mm | 0.052ohm | 9.25A | -40°C | 105°C | |||||
Each | 1+ 17,330 € 36+ 16,230 € 72+ 15,040 € 108+ 14,460 € 252+ 13,810 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 82000µF | 25V | ± 20% | Press Fit | 9000 hours @ 105°C | Polar | ALF80 Series | 40mm | 60mm | 0.02ohm | 13.05A | -40°C | 105°C | |||||
Each | 1+ 19,530 € 36+ 12,190 € 72+ 12,010 € 108+ 11,830 € 252+ 11,480 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 30000µF | 63V | ± 20% | Press Fit | 9000 hours @ 105°C | Polar | ALF80 Series | 40mm | 80mm | 0.018ohm | 13.89A | -40°C | 105°C | |||||
Each | 1+ 30,560 € 5+ 27,500 € 30+ 19,490 € 60+ 18,370 € 120+ 17,590 € | Min: 1 / Mitu: 1 | 2200µF | 400V | ± 20% | Press Fit | 9000 hours @ 105°C | Polar | ALF80 Series | 45mm | 105mm | 0.06ohm | 16.09A | -40°C | 105°C | |||||
Each | 1+ 16,400 € 36+ 15,740 € 72+ 15,030 € 108+ 14,310 € 252+ 14,300 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 750µF | 450V | ± 20% | Press Fit | 9000 hours @ 105°C | Polar | ALF80 Series | 40mm | 60mm | 0.181ohm | 9.23A | -40°C | 105°C | |||||
Each | 1+ 10,630 € 10+ 8,000 € 50+ 7,590 € | Min: 1 / Mitu: 1 | 1600µF | 200V | ± 20% | Press Fit | 8000 hours @ 105°C | Polar | ALF80 Series | 35mm | 50mm | 0.137ohm | 7.94A | -40°C | 105°C | |||||
Each | 1+ 20,420 € 36+ 15,820 € 72+ 14,030 € 108+ 12,240 € 252+ 11,840 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2700µF | 250V | ± 20% | Press Fit | 9000 hours @ 105°C | Polar | ALF80 Series | 40mm | 80mm | 0.072ohm | 11.5A | -40°C | 105°C | |||||
Each | 1+ 15,380 € | Min: 1 / Mitu: 1 | 1100µF | 350V | ± 20% | Press Fit | 9000 hours @ 105°C | Polar | ALF80 Series | 40mm | 60mm | 0.132ohm | 9.52A | -40°C | 105°C | |||||
Each | 1+ 10,020 € 10+ 7,720 € 50+ 7,570 € | Min: 1 / Mitu: 1 | 510µF | 400V | ± 20% | Press Fit | 8000 hours @ 105°C | Polar | ALF80 Series | 35mm | 50mm | 0.242ohm | 7.36A | -40°C | 105°C | |||||
Each | 1+ 18,590 € 36+ 15,810 € 72+ 15,360 € 108+ 14,900 € 252+ 14,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 910µF | 400V | ± 20% | Press Fit | 9000 hours @ 105°C | Polar | ALF80 Series | 40mm | 60mm | 0.142ohm | 9.48A | -40°C | 105°C | |||||
Each | 1+ 19,980 € | Min: 1 / Mitu: 1 | 1300µF | 400V | ± 20% | Press Fit | 9000 hours @ 105°C | Polar | ALF80 Series | 40mm | 80mm | 0.101ohm | 11.34A | -40°C | 105°C | |||||
Each | 1+ 13,340 € | Min: 1 / Mitu: 1 | 1100µF | 350V | ± 20% | Press Fit | 9000 hours @ 105°C | Polar | ALF80 Series | 40mm | 60mm | 0.132ohm | 9.52A | -40°C | 105°C | |||||
KEMET / PARTNER STOCK | Each | 10+ 11,150 € 30+ 10,930 € | Min: 10 / Mitu: 10 | - | - | - | - | - | - | ALF80 Series | - | - | - | - | - | - | ||||
KEMET / PARTNER STOCK | Each | 6+ 21,530 € 18+ 15,090 € | Min: 6 / Mitu: 6 | - | - | - | - | - | - | ALF80 Series | - | - | - | - | - | - | ||||
KEMET / PARTNER STOCK | Each | 10+ 10,890 € 30+ 10,670 € | Min: 10 / Mitu: 10 | - | - | - | - | - | - | ALF80 Series | - | - | - | - | - | - | ||||
Each | 1+ 9,000 € 10+ 7,070 € 50+ 6,240 € 100+ 5,840 € 500+ 5,440 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1200µF | 200V | ± 20% | Press Fit | 8000 hours @ 105°C | Polar | ALF80 Series | 35mm | 40mm | 0.182ohm | 6.61A | -40°C | 105°C | |||||
Each | 1+ 10,580 € 10+ 7,450 € 50+ 6,570 € 100+ 6,460 € 500+ 6,340 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1000µF | 250V | ± 20% | Press Fit | 8000 hours @ 105°C | Polar | ALF80 Series | 35mm | 50mm | 0.178ohm | 7.52A | -40°C | 105°C | |||||