ALF70 Series Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
Leiti 23 toodetALF70 Series Snap In / Screw Terminal Aluminium Electrolytic Capacitors
The ALF70 Press-Fit capacitors eliminate the need for solder, and therefore, the associated production and quality issues. The ALF70 capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings (up to 630 V), featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.
- Eliminates the manufacturing problems of soldering onto thick PCB copper tracks
- Eliminates fractured solder joints/cold-solder
- Skipping the solder operation allows for easy insertion after the production washing process
- Capability to exchange components in the field
- Maximum capacitance capability
- 35, 40, 45, and 50 mm diameters with 4 or 5 pin configuration
- Long life, up to 18,000 hours at +85°C
- High ripple current
- Excellent surge voltage capability
- Applications: inverters, motor drives, UPS systems, alternative energy, SMPS, welding, and HVAC
Kuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,580 € 10+ 7,390 € 50+ 6,740 € 100+ 5,740 € 500+ 4,930 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 330µF | 450V | ± 20% | Press Fit | 15000 hours @ 85°C | Polar | ALF70 Series | 35mm | 35mm | 0.427ohm | 4.64A | -40°C | 85°C | |||||
Each | 1+ 27,370 € 5+ 24,840 € | Min: 1 / Mitu: 1 | 9100µF | 200V | ± 20% | Press Fit | 18000 hours @ 85°C | Polar | ALF70 Series | 50mm | 105mm | 0.029ohm | 16.89A | -40°C | 85°C | |||||
Each | 1+ 22,350 € 36+ 15,890 € 72+ 14,560 € 108+ 12,550 € 252+ 12,300 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1600µF | 400V | ± 20% | Press Fit | 18000 hours @ 85°C | Polar | ALF70 Series | 40mm | 80mm | 0.092ohm | 10.65A | -40°C | 85°C | |||||
Each | 1+ 29,990 € 5+ 26,230 € 24+ 22,470 € 72+ 20,320 € 120+ 19,910 € | Min: 1 / Mitu: 1 | 30000µF | 100V | ± 20% | Press Fit | 18000 hours @ 85°C | Polar | ALF70 Series | 50mm | 105mm | 0.014ohm | 18.16A | -40°C | 85°C | |||||
Each | 1+ 10,510 € 10+ 6,420 € 50+ 5,990 € 100+ 5,550 € 500+ 4,950 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 13000µF | 63V | ± 20% | Press Fit | 15000 hours @ 85°C | Polar | ALF70 Series | 35mm | 50mm | 0.034ohm | 10.03A | -40°C | 85°C | |||||
Each | 1+ 17,290 € 36+ 10,660 € 72+ 10,500 € 108+ 10,330 € 252+ 10,060 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1000µF | 400V | ± 20% | Press Fit | 18000 hours @ 85°C | Polar | ALF70 Series | 40mm | 60mm | 0.143ohm | 8.66A | -40°C | 85°C | |||||
Each | 1+ 12,830 € 10+ 9,900 € 50+ 8,350 € 100+ 7,680 € 500+ 6,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 680µF | 400V | ± 20% | Press Fit | 15000 hours @ 85°C | Polar | ALF70 Series | 35mm | 50mm | 0.205ohm | 6.92A | -40°C | 85°C | |||||
Each | 1+ 14,520 € 36+ 11,210 € 72+ 10,300 € 108+ 10,240 € 252+ 10,170 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1000µF | 450V | ± 20% | Press Fit | 18000 hours @ 85°C | Polar | ALF70 Series | 40mm | 60mm | 0.148ohm | 8.53A | -40°C | 85°C | |||||
Each | 1+ 11,880 € 10+ 8,610 € 50+ 8,040 € 100+ 7,460 € 500+ 6,430 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 5600µF | 100V | ± 20% | Press Fit | 15000 hours @ 85°C | Polar | ALF70 Series | 35mm | 50mm | 0.051ohm | 8.76A | -40°C | 85°C | |||||
Each | 1+ 10,230 € 10+ 7,180 € 50+ 6,550 € 100+ 6,340 € 500+ 5,840 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1800µF | 200V | ± 20% | Press Fit | 15000 hours @ 85°C | Polar | ALF70 Series | 35mm | 50mm | 0.127ohm | 7.42A | -40°C | 85°C | |||||
Each | 1+ 13,420 € 10+ 9,700 € 50+ 9,120 € 100+ 8,530 € 500+ 6,830 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 560µF | 450V | ± 20% | Press Fit | 15000 hours @ 85°C | Polar | ALF70 Series | 35mm | 50mm | 0.253ohm | 6.45A | -40°C | 85°C | |||||
Each | 1+ 12,720 € 10+ 9,440 € 50+ 8,460 € 100+ 7,470 € 500+ 6,720 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1000µF | 250V | ± 20% | Press Fit | 15000 hours @ 85°C | Polar | ALF70 Series | 35mm | 40mm | 0.188ohm | 6.12A | -40°C | 85°C | |||||
Each | 1+ 12,140 € 10+ 8,130 € 50+ 7,970 € | Min: 1 / Mitu: 1 | 4300µF | 100V | ± 20% | Press Fit | 15000 hours @ 85°C | Polar | ALF70 Series | 35mm | 40mm | 0.066ohm | 7.3A | -40°C | 85°C | |||||
Each | 1+ 15,170 € 36+ 10,080 € 72+ 9,680 € 108+ 9,270 € 252+ 9,080 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 4300µF | 200V | ± 20% | Press Fit | 18000 hours @ 85°C | Polar | ALF70 Series | 40mm | 80mm | 0.058ohm | 11.13A | -40°C | 85°C | |||||
Each | 1+ 9,390 € 10+ 5,770 € 50+ 5,760 € 100+ 5,750 € 500+ 5,730 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 510µF | 400V | ± 20% | Press Fit | 15000 hours @ 85°C | Polar | ALF70 Series | 35mm | 40mm | 0.272ohm | 5.74A | -40°C | 85°C | |||||
KEMET / PARTNER STOCK | Each | 10+ 9,370 € 30+ 9,180 € | Min: 10 / Mitu: 10 | - | - | - | - | - | - | ALF70 Series | - | - | - | - | - | - | ||||
KEMET / PARTNER STOCK | Each | 4+ 30,110 € 12+ 21,810 € | Min: 4 / Mitu: 4 | - | - | - | - | - | - | ALF70 Series | - | - | - | - | - | - | ||||
Each | 1+ 11,260 € 10+ 6,860 € 50+ 6,650 € 100+ 6,440 € 500+ 5,750 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10000µF | 63V | ± 20% | Press Fit | 15000 hours @ 85°C | Polar | ALF70 Series | 35mm | 40mm | 0.044ohm | 8.44A | -40°C | 85°C | |||||
Each | 1+ 9,890 € 10+ 6,970 € 50+ 6,430 € 100+ 5,880 € 500+ 5,240 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 8200µF | 63V | ± 20% | Press Fit | 15000 hours @ 85°C | Polar | ALF70 Series | 35mm | 35mm | 0.053ohm | 7.5A | -40°C | 85°C | |||||
Each | 1+ 35,010 € 5+ 31,780 € 30+ 26,820 € 60+ 23,020 € 120+ 22,560 € | Min: 1 / Mitu: 1 | 2700µF | 400V | ± 20% | Press Fit | 18000 hours @ 85°C | Polar | ALF70 Series | 45mm | 105mm | 0.055ohm | 15.09A | -40°C | 85°C | |||||
Each | 1+ 9,790 € 10+ 8,060 € | Min: 1 / Mitu: 1 | 390µF | 450V | ± 20% | Press Fit | 15000 hours @ 85°C | Polar | ALF70 Series | 35mm | 40mm | 0.361ohm | 5.22A | -40°C | 85°C | |||||
Each | 1+ 14,300 € 10+ 12,520 € 50+ 10,370 € 100+ 9,300 € 500+ 8,580 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 470µF | 450V | ± 20% | Press Fit | 15000 hours @ 85°C | Polar | ALF70 Series | 35mm | 50mm | 0.299ohm | 6.07A | -40°C | 85°C | |||||
Each | 1+ 35,010 € 5+ 33,680 € 24+ 28,560 € 72+ 27,640 € 120+ 26,710 € | Min: 1 / Mitu: 1 | 3600µF | 400V | ± 20% | Press Fit | 18000 hours @ 85°C | Polar | ALF70 Series | 50mm | 105mm | 0.043ohm | 16.52A | -40°C | 85°C |