8200µF 25V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

Leiti 68 toodet
Leidke poest Farnell Eesti suur valik 8200µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors. Meil on lai valik Snap In / Screw Terminal Aluminium Electrolytic Capacitors, näiteks 470µF, 220µF, 330µF & 1000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors maailma tipptootjatelt, sealhulgas: Kemet, Epcos, Kyocera Avx, Multicomp Pro & Cornell Dubilier
Kuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
1832274

RoHS

Each
1+
158,180 €
Min: 1 / Mitu: 1
8200µF
450V
± 20%
Screw
5000 hours @ 95°C
Polar
500C Series
76.2mm
219.1mm
31.8mm
-
-
-40°C
95°C
2750353

RoHS

Each
1+
132,400 €
5+
106,750 €
10+
100,040 €
Min: 1 / Mitu: 1
8200µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
156.2mm
31.7mm
0.0043ohm
22.1A
-40°C
85°C
1903232

RoHS

Date/Lot Code

Each
1+
9,390 €
5+
7,390 €
10+
6,080 €
25+
5,330 €
50+
4,790 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
8200µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
30mm
51mm
10mm
-
4.2A
-40°C
105°C
1903219

RoHS

Date/Lot Code

Each
1+
8,060 €
5+
5,720 €
10+
5,070 €
25+
4,170 €
50+
3,660 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
8200µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
50mm
10mm
-
3A
-40°C
105°C
1903110

RoHS

Each
1+
6,910 €
5+
4,900 €
10+
4,350 €
25+
3,570 €
50+
3,130 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
8200µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
46mm
10mm
-
4A
-40°C
85°C
2729154

RoHS

Date/Lot Code

Each
1+
15,030 €
10+
11,050 €
50+
9,410 €
100+
8,900 €
500+
8,080 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
8200µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
52mm
12.8mm
0.056ohm
11.1A
-40°C
85°C
1903136

RoHS

Date/Lot Code

Each
1+
17,430 €
5+
13,690 €
10+
11,280 €
20+
9,880 €
40+
8,880 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
8200µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
60mm
10mm
-
5.3A
-40°C
85°C
1903098

RoHS

Each
1+
4,910 €
10+
3,090 €
25+
2,740 €
50+
2,260 €
100+
1,980 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
8200µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
41mm
10mm
-
3.45A
-40°C
85°C
1903201

RoHS

Date/Lot Code

Each
1+
6,490 €
10+
4,080 €
25+
3,360 €
50+
2,950 €
100+
2,650 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
8200µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
41mm
10mm
-
2.9A
-40°C
105°C
2729200

RoHS

Date/Lot Code

Each
1+
92,180 €
8+
78,040 €
16+
72,550 €
56+
69,470 €
104+
69,460 €
Min: 1 / Mitu: 1
8200µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
90mm
131mm
31.8mm
0.028ohm
28.8A
-40°C
85°C
2284006

RoHS

Each
1+
8,450 €
5+
7,800 €
10+
7,150 €
20+
6,940 €
40+
6,800 €
Min: 1 / Mitu: 1
8200µF
80V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
45mm
10mm
-
6.91A
-40°C
85°C
3525305

RoHS

Each
1+
4,830 €
5+
4,440 €
10+
3,920 €
20+
3,510 €
40+
3,300 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
8200µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
35mm
10mm
-
5.53A
-40°C
85°C
2841761

RoHS

Each
1+
12,720 €
10+
11,090 €
20+
10,780 €
Min: 1 / Mitu: 1
8200µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
380LX Series
35mm
35mm
10mm
0.05ohm
6.9A
-40°C
85°C
3521913

RoHS

Date/Lot Code

Each
1+
9,560 €
10+
6,870 €
50+
5,910 €
100+
5,850 €
500+
5,270 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
8200µF
63V
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
35mm
-
0.053ohm
7.5A
-40°C
85°C
2474569

RoHS

Date/Lot Code

Each
1+
5,060 €
5+
4,420 €
10+
3,920 €
20+
3,700 €
40+
3,470 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
8200µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
25mm
10mm
0.04ohm
1.73A
-40°C
105°C
2951100

RoHS

Date/Lot Code

Each
1080+
8,530 €
Min: 1080 / Mitu: 1080
8200µF
100V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
60mm
10mm
0.043ohm
10.59A
-40°C
105°C
2950725

RoHS

Date/Lot Code

Each
1000+
4,150 €
Min: 1000 / Mitu: 1000
8200µF
63V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
-
0.053ohm
7.5A
-40°C
85°C
2950366

RoHS

Date/Lot Code

Each
1000+
4,150 €
Min: 1000 / Mitu: 1000
8200µF
63V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
-
0.053ohm
7.5A
-40°C
85°C
2821802

RoHS

Date/Lot Code

Each
100+
7,210 €
Min: 100 / Mitu: 100
8200µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS71 Series
36mm
52mm
12.8mm
0.056ohm
11.1A
-40°C
85°C
2950494

RoHS

Date/Lot Code

Each
1000+
4,150 €
Min: 1000 / Mitu: 1000
8200µF
63V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
10mm
0.053ohm
7.5A
-40°C
85°C
2950263

RoHS

Date/Lot Code

Each
1000+
4,580 €
Min: 1000 / Mitu: 1000
8200µF
63V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
10mm
0.053ohm
7.5A
-40°C
85°C
2950495

RoHS

Date/Lot Code

Each
1000+
8,520 €
Min: 1000 / Mitu: 1000
8200µF
100V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
50mm
10mm
0.042ohm
9.04A
-40°C
85°C
2729217

RoHS

Each
100+
12,230 €
Min: 100 / Mitu: 100
8200µF
100V
± 20%
Screw
9000 hours @ 105°C
Polar
ALS80 Series
36mm
105mm
12.8mm
0.038ohm
13.6A
-40°C
105°C
2950597

RoHS

Date/Lot Code

Each
1000+
4,150 €
Min: 1000 / Mitu: 1000
8200µF
63V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
-
0.053ohm
7.5A
-40°C
85°C
2951308

RoHS

Date/Lot Code

Each
1080+
8,530 €
Min: 1080 / Mitu: 1080
8200µF
100V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
60mm
-
0.043ohm
10.59A
-40°C
105°C
1–25 68-st üksusest
3 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account