0
0 toodet0,00 €
KM-ta
KM-ta

7500µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

Leiti 23 toodet
Leidke poest Farnell Eesti suur valik 7500µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors. Meil on lai valik Snap In / Screw Terminal Aluminium Electrolytic Capacitors, näiteks 470µF, 220µF, 330µF & 1000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors maailma tipptootjatelt, sealhulgas: Kemet
Kuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2950362

RoHS

Each
1+
29,570 €
5+
26,840 €
30+
22,650 €
60+
20,750 €
120+
19,440 €
Min: 1 / Mitu: 1
7500µF
200V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.034ohm
15.97A
-40°C
85°C
2729199

RoHS

Date/Lot Code

Each
1+
80,580 €
5+
72,570 €
12+
64,550 €
60+
62,980 €
108+
61,720 €
Min: 1 / Mitu: 1
7500µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
146mm
31.8mm
0.031ohm
25.3A
-40°C
85°C
3017764

RoHS

Date/Lot Code

Each
96+
67,160 €
Min: 96 / Mitu: 96
7500µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
90mm
98mm
31.8mm
0.031ohm
25.2A
-40°C
85°C
2950887

RoHS

Date/Lot Code

Each
1000+
4,480 €
Min: 1000 / Mitu: 1000
7500µF
63V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
10mm
0.053ohm
7.97A
-40°C
105°C
2950976

RoHS

Date/Lot Code

Each
1000+
4,420 €
Min: 1000 / Mitu: 1000
7500µF
63V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
-
0.053ohm
7.97A
-40°C
105°C
2821820

RoHS

Date/Lot Code

Each
48+
49,840 €
Min: 48 / Mitu: 48
7500µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS71 Series
77mm
105mm
31.8mm
0.029ohm
23A
-40°C
85°C
2729224

RoHS

Date/Lot Code

Each
1+
64,250 €
5+
57,830 €
12+
51,400 €
60+
45,750 €
108+
44,840 €
Min: 1 / Mitu: 1
7500µF
350V
± 20%
Screw
9000 hours @ 105°C
Polar
ALS80 Series
77mm
105mm
31.8mm
0.029ohm
19.9A
-40°C
105°C
2951096

RoHS

Date/Lot Code

Each
1080+
4,900 €
Min: 1080 / Mitu: 1080
7500µF
63V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
30mm
10mm
0.06ohm
6.95A
-40°C
105°C
2950888

RoHS

Date/Lot Code

Each
1080+
4,900 €
Min: 1080 / Mitu: 1080
7500µF
63V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
30mm
10mm
0.06ohm
6.95A
-40°C
105°C
2950489

RoHS

Date/Lot Code

Each
1280+
4,730 €
Min: 1280 / Mitu: 1280
7500µF
63V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.052ohm
7.98A
-40°C
85°C
2950720

RoHS

Date/Lot Code

Each
1280+
4,730 €
Min: 1280 / Mitu: 1280
7500µF
63V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
-
0.052ohm
7.98A
-40°C
85°C
2951303

RoHS

Date/Lot Code

Each
1000+
4,480 €
Min: 1000 / Mitu: 1000
7500µF
63V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
-
0.053ohm
7.97A
-40°C
105°C
2951185

RoHS

Date/Lot Code

Each
1080+
4,900 €
Min: 1080 / Mitu: 1080
7500µF
63V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
30mm
-
0.06ohm
6.95A
-40°C
105°C
3017819

RoHS

Date/Lot Code

Each
96+
39,800 €
Min: 96 / Mitu: 96
7500µF
250V
± 20%
Screw
8000 hours @ 105°C
Polar
ALS81 Series
66mm
105mm
28.5mm
0.032ohm
19.8A
-40°C
105°C
2950258

RoHS

Date/Lot Code

Each
1280+
4,730 €
Min: 1280 / Mitu: 1280
7500µF
63V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.052ohm
7.98A
-40°C
85°C
2950754

RoHS

Date/Lot Code

Each
1080+
16,520 €
Min: 1080 / Mitu: 1080
7500µF
200V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.034ohm
15.97A
-40°C
85°C
2951095

RoHS

Date/Lot Code

Each
1000+
4,480 €
Min: 1000 / Mitu: 1000
7500µF
63V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
10mm
0.053ohm
7.97A
-40°C
105°C
3017821

RoHS

Date/Lot Code

Each
96+
78,480 €
Min: 96 / Mitu: 96
7500µF
450V
± 20%
Screw
9000 hours @ 105°C
Polar
ALS81 Series
77mm
169mm
31.8mm
0.026ohm
24.2A
-40°C
105°C
2950593

RoHS

Date/Lot Code

Each
1080+
16,520 €
Min: 1080 / Mitu: 1080
7500µF
200V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.034ohm
15.97A
-40°C
85°C
2950977

RoHS

Date/Lot Code

Each
1080+
4,900 €
Min: 1080 / Mitu: 1080
7500µF
63V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
30mm
-
0.06ohm
6.95A
-40°C
105°C
2951184

RoHS

Date/Lot Code

Each
1000+
4,480 €
Min: 1000 / Mitu: 1000
7500µF
63V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
-
0.053ohm
7.97A
-40°C
105°C
2950776

RoHS

Date/Lot Code

Each
1080+
15,850 €
Min: 1080 / Mitu: 1080
7500µF
200V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.034ohm
15.97A
-40°C
85°C
2951304

RoHS

Date/Lot Code

Each
1080+
4,900 €
Min: 1080 / Mitu: 1080
7500µF
63V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
30mm
-
0.06ohm
6.95A
-40°C
105°C
1–23 23-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account