0
0 toodet0,00 €
KM-ta
KM-ta

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

Leiti 6 426 toodet
Leidke poest Farnell Eesti suur valik tooteid Snap In / Screw Terminal Aluminium Electrolytic Capacitors. Meil on suur valik Snap In / Screw Terminal Aluminium Electrolytic Capacitors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Kemet, Epcos, Vishay, Kyocera Avx & Panasonic
Kuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2468298

RoHS

Date/Lot Code

Each
1+
3,770 €
5+
3,230 €
10+
2,680 €
25+
2,600 €
50+
2,140 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
1500µF
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
22mm
45mm
10mm
-
2.18A
-40°C
105°C
-
2750126

RoHS

Each
1+
6,510 €
5+
5,870 €
10+
4,990 €
25+
4,300 €
50+
3,920 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
10000µF
25V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
25mm
40mm
10mm
0.03ohm
2.5A
-40°C
105°C
-
2750339

RoHS

Each
1+
3,840 €
5+
3,570 €
10+
3,300 €
25+
3,070 €
50+
2,910 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
100µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
25mm
25mm
10mm
0.26ohm
670mA
-40°C
105°C
-
2750090

RoHS

Each
1+
2,260 €
10+
1,560 €
50+
1,290 €
100+
1,120 €
Min: 1 / Mitu: 1
3300µF
50V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
22mm
30mm
10mm
-
2.97A
-40°C
85°C
-
8820910

RoHS

Each
1+
49,760 €
3+
35,180 €
5+
31,570 €
10+
28,310 €
20+
25,880 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
6800µF
100V
-
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
105mm
12.8mm
0.023ohm
8.8A
-40°C
85°C
-
8820953

RoHS

Date/Lot Code

Each
1+
33,540 €
3+
25,960 €
5+
23,000 €
10+
20,020 €
Min: 1 / Mitu: 1
1500µF
200V
-
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
50mm
80mm
22.2mm
0.1ohm
6.2A
-40°C
85°C
-
1839303

RoHS

Date/Lot Code

Each
1+
12,960 €
5+
11,950 €
10+
9,330 €
25+
7,830 €
50+
7,070 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
470µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43505 Series
35mm
50mm
10mm
0.19ohm
2.2A
-40°C
105°C
-
1839321

RoHS

Each
1+
6,020 €
5+
5,420 €
10+
4,610 €
20+
4,060 €
40+
3,700 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
100µF
450V
-
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43501 Series
30mm
25mm
10mm
1.33ohm
900mA
-40°C
85°C
-
1219084

RoHS

Each
1+
6,400 €
5+
6,190 €
10+
5,190 €
20+
4,660 €
40+
4,370 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
470µF
250V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
30mm
30mm
10mm
0.28ohm
1.6A
-40°C
105°C
-
1857200

RoHS

Each
1+
45,920 €
3+
31,490 €
5+
29,450 €
10+
27,410 €
20+
24,570 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
10000µF
25V
-
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
35mm
80mm
12.8mm
0.04ohm
7.7A
-40°C
85°C
-
2284021

RoHS

Each
1+
8,500 €
5+
7,380 €
10+
6,250 €
20+
6,060 €
40+
5,830 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
4700µF
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
35mm
50mm
10mm
-
4.4A
-40°C
105°C
-
1219077

RoHS

Each
1+
4,590 €
5+
4,080 €
10+
3,560 €
25+
3,190 €
50+
3,000 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
100µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
22mm
35mm
10mm
0.88ohm
640mA
-40°C
105°C
-
2283924

RoHS

Each
1+
3,530 €
5+
3,210 €
10+
2,880 €
25+
2,440 €
50+
2,290 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
560µF
100V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
25mm
25mm
10mm
0.178ohm
1A
-40°C
105°C
-
2466941

RoHS

Each
1+
86,040 €
10+
58,250 €
20+
52,790 €
Min: 1 / Mitu: 1
22000µF
100V
-
± 20%
Screw
2000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
105mm
31.8mm
0.009ohm
17.4A
-40°C
85°C
-
2361827

RoHS

Each
1+
47,170 €
Min: 1 / Mitu: 1
1000µF
400V
-
-10%, +50%
Screw
10000 hours @ 105°C
Polar
550C Series
50.8mm
92.08mm
22.23mm
0.0942ohm
6.6A
-40°C
105°C
-
2525307

RoHS

Each
1+
7,630 €
5+
6,630 €
10+
5,630 €
20+
5,460 €
40+
5,060 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
6800µF
50V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
30mm
50mm
10mm
0.033ohm
2.9A
-
105°C
-
2750125

RoHS

Each
1+
2,930 €
5+
2,790 €
10+
2,640 €
25+
2,130 €
50+
1,940 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
10000µF
10V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
22mm
30mm
10mm
0.053ohm
1.8A
-40°C
105°C
-
2750390

RoHS

Each
1+
120,650 €
5+
97,280 €
Min: 1 / Mitu: 1
4700µF
500V
-
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
76.9mm
168.7mm
31.7mm
0.0055ohm
15.1A
-40°C
105°C
-
2750134

RoHS

Each
1+
12,210 €
5+
9,940 €
10+
9,160 €
20+
8,320 €
40+
7,840 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
4700µF
63V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
35mm
35mm
10mm
0.042ohm
2.7A
-40°C
105°C
-
2750283

RoHS

Each
1+
15,820 €
5+
13,810 €
10+
11,790 €
20+
11,200 €
40+
10,340 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
390µF
550V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
35mm
55mm
10mm
0.08ohm
2.75A
-40°C
85°C
-
2750319

RoHS

Each
1+
8,210 €
5+
6,840 €
10+
5,470 €
20+
5,310 €
40+
5,130 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
680µF
250V
-
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
30mm
40mm
10mm
0.032ohm
2.71A
-40°C
105°C
-
2729146

RoHS

Each
1+
134,250 €
5+
108,240 €
Min: 1 / Mitu: 1
1.3F
25V
-
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
90mm
220mm
31.8mm
0.005ohm
43.5A
-40°C
85°C
-
3525305

RoHS

Each
1+
4,830 €
5+
4,440 €
10+
3,920 €
20+
3,510 €
40+
3,300 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
8200µF
63V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
35mm
10mm
-
5.53A
-40°C
85°C
-
3523852

RoHS

Each
1+
4,640 €
5+
4,180 €
10+
3,830 €
25+
3,070 €
50+
2,790 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
820µF
200V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
50mm
10mm
0.12ohm
2.11A
-40°C
105°C
-
1839310

RoHS

Each
1+
9,710 €
5+
8,390 €
10+
7,060 €
20+
6,500 €
40+
5,690 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
100µF
450V
-
± 20%
Snap-In
4000 hours @ 85°C
Polar
B43505 Series
30mm
30mm
10mm
1.36ohm
760mA
-40°C
105°C
-
51–75 6426-st üksusest
258 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account