Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
Leiti 6 426 toodetLeidke poest Farnell Eesti suur valik tooteid Snap In / Screw Terminal Aluminium Electrolytic Capacitors. Meil on suur valik Snap In / Screw Terminal Aluminium Electrolytic Capacitors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Kemet, Epcos, Vishay, Kyocera Avx & Panasonic
Kuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,430 € 5+ 7,400 € 10+ 6,560 € 20+ 4,970 € 40+ 4,350 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 4700µF | 100V | - | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | HPR Series | 35mm | 52mm | 10mm | - | 4.53A | -40°C | 105°C | - | |||||
Each | 1+ 3,960 € 10+ 2,490 € 50+ 1,820 € 100+ 1,460 € 200+ 1,320 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 270µF | 400V | - | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | HYECAP LZ Series | 25mm | 40mm | 10mm | - | 1.29A | -25°C | 105°C | - | |||||
Each | 1+ 7,920 € 5+ 6,770 € 10+ 5,910 € 20+ 4,270 € 40+ 3,840 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 150µF | 400V | - | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | 157 PUM-SI Series | 22mm | 35mm | 10mm | 0.7ohm | 1.13A | -25°C | 85°C | - | |||||
Each | 1+ 10,790 € 3+ 9,850 € 5+ 8,910 € 10+ 7,970 € 20+ 7,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2700µF | 100V | - | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | 256 PMG-SI Series | 30mm | 35mm | 10mm | 0.036ohm | 2.37A | -40°C | 105°C | - | |||||
Each | 1+ 19,580 € 3+ 18,140 € 5+ 16,710 € 10+ 15,270 € 20+ 14,390 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 470µF | 450V | - | ± 20% | Snap-In | 5000 hours @ 105°C | Polar | 159 PUL-SI Series | 35mm | 50mm | 10mm | 0.22ohm | 1.72A | -25°C | 105°C | - | |||||
Each | 1+ 158,180 € | Min: 1 / Mitu: 1 | 8200µF | 450V | - | ± 20% | Screw | 5000 hours @ 95°C | Polar | 500C Series | 76.2mm | 219.1mm | 31.8mm | - | - | -40°C | 95°C | - | |||||
Each | 1+ 2,690 € 10+ 2,430 € 50+ 1,870 € 200+ 1,450 € 600+ 1,330 € | Min: 1 / Mitu: 1 | 6800µF | 35V | - | ± 20% | Snap-In | 2000 hours @ 85°C | Polar | ELH Series | 25mm | 30mm | 10mm | - | 2.85A | -40°C | 85°C | - | |||||
Each | 1+ 2,720 € 10+ 2,450 € 50+ 1,890 € 400+ 1,340 € 800+ 1,260 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 390µF | 200V | - | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | ELG Series | 22mm | 30mm | 10mm | 0.18ohm | 1.3A | -25°C | 105°C | - | |||||
Each | 1+ 8,340 € 10+ 5,800 € | Min: 1 / Mitu: 1 | 270µF | 500V | - | ± 20% | Snap-In | 5000 hours @ 105°C | Polar | B43644 Series | 35mm | 40mm | 10mm | 0.3ohm | 1.52A | -25°C | 105°C | - | |||||
Each | 1+ 11,890 € 3+ 11,640 € 5+ 11,390 € 10+ 11,140 € 20+ 10,890 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 390µF | 500V | - | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | 259 PHM-SI Series | 35mm | 55mm | 10mm | 0.13ohm | 2.42A | -40°C | 105°C | - | |||||
Each | 1+ 15,050 € | Min: 1 / Mitu: 1 | 1100µF | 350V | - | ± 20% | Press Fit | 9000 hours @ 105°C | Polar | ALF80 Series | 40mm | 60mm | - | 0.132ohm | 9.52A | -40°C | 105°C | - | |||||
Each | 1+ 4,410 € 5+ 3,800 € 10+ 3,180 € 25+ 3,080 € 50+ 2,520 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 4700µF | 63V | - | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | B41252 Series | 25.4mm | 50mm | 10mm | - | 3.2A | -40°C | 105°C | - | |||||
Each | 1+ 30,490 € 5+ 23,530 € 10+ 21,430 € 20+ 19,260 € 40+ 17,640 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1000µF | 400V | - | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43505 Series | 35mm | 55mm | 10mm | 0.12ohm | 2.64A | -25°C | 105°C | - | |||||
Each | 1+ 6,490 € 5+ 5,640 € 10+ 4,780 € 20+ 4,640 € 40+ 4,340 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1000µF | 200V | - | ± 20% | Snap-In | 8000 hours @ 85°C | Polar | B43541 Series | 30mm | 40mm | 10mm | 0.03ohm | 3.99A | -40°C | 85°C | - | |||||
Each | 1+ 8,330 € 5+ 7,630 € 10+ 6,920 € 20+ 6,710 € 40+ 6,250 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 470µF | 400V | - | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43509 Series | 30mm | 55mm | 10mm | 0.055ohm | 2.13A | -40°C | 105°C | - | |||||
Each | 1+ 67,950 € 3+ 50,440 € 5+ 43,610 € 10+ 39,360 € 20+ 35,860 € | Min: 1 / Mitu: 1 | 3300µF | 400V | - | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43458 Series | 64.3mm | 105.7mm | 28.5mm | 0.023ohm | 11A | -40°C | 85°C | - | |||||
Each | 1+ 2,930 € 5+ 2,790 € 10+ 2,640 € 25+ 2,130 € 50+ 1,940 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10000µF | 10V | - | ± 20% | Snap-In | 5000 hours @ 105°C | Polar | B41505 Series | 22mm | 30mm | 10mm | 0.053ohm | 1.8A | -40°C | 105°C | - | |||||
Each | 1+ 120,650 € 5+ 97,280 € | Min: 1 / Mitu: 1 | 4700µF | 500V | - | ± 20% | Screw | 5000 hours @ 105°C | Polar | B43742 Series | 76.9mm | 168.7mm | 31.7mm | 0.0055ohm | 15.1A | -40°C | 105°C | - | |||||
Each | 1+ 82,300 € 3+ 59,170 € 5+ 56,280 € 10+ 53,390 € | Min: 1 / Mitu: 1 | 2200µF | 450V | - | ± 20% | Screw | 5000 hours @ 105°C | Polar | B43742 Series | 64.3mm | 96.7mm | 28.5mm | 0.045ohm | 8.53A | -40°C | 105°C | - | |||||
Each | 1+ 11,500 € 5+ 9,960 € 10+ 8,410 € 20+ 7,740 € 40+ 7,100 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 180µF | 600V | - | ± 20% | Snap-In | 8000 hours @ 85°C | Polar | B43541 Series | 35mm | 40mm | 10mm | 0.16ohm | 1.71A | -40°C | 85°C | - | |||||
Each | 1+ 54,370 € 3+ 42,700 € 5+ 41,140 € 10+ 39,570 € 20+ 36,240 € | Min: 1 / Mitu: 1 | 3900µF | 450V | - | ± 20% | Screw | 5000 hours @ 85°C | Polar | B43701 Series | 64.3mm | 118.2mm | 28.5mm | 0.032ohm | 10.4A | -25°C | 85°C | - | |||||
Each | 1+ 7,070 € 5+ 6,160 € 10+ 5,250 € 20+ 5,090 € 40+ 4,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1200µF | 200V | - | ± 20% | Snap-In | 5000 hours @ 105°C | Polar | B43644 Series | 30mm | 35mm | 10mm | 0.1ohm | 2.31A | -40°C | 105°C | - | |||||
Each | 1+ 9,630 € 5+ 8,280 € 10+ 6,920 € 20+ 6,710 € 40+ 5,990 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 220µF | 400V | - | ± 20% | Snap-In | 5000 hours @ 105°C | Polar | 193 PUR-SI Series | 30mm | 30mm | 10mm | 0.39ohm | 1.41A | -40°C | 105°C | - | |||||
Each | 1+ 3,330 € 5+ 3,170 € 10+ 3,000 € 25+ 2,470 € 50+ 2,250 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 330µF | 200V | - | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43509 Series | 22mm | 30mm | - | 0.29ohm | 1.12A | -40°C | 105°C | - | |||||
Each | 1+ 9,050 € 5+ 8,010 € 10+ 6,960 € 25+ 6,750 € 50+ 5,940 € | Min: 1 / Mitu: 1 | 1500µF | 200V | - | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | B43640 Series | 25mm | 55mm | 10mm | 0.065ohm | 3A | -40°C | 105°C | - |