Leaded Aluminium Electrolytic Capacitors:
Leiti 10 412 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,610 € 5+ 3,270 € 10+ 2,900 € 20+ 2,570 € 40+ 2,110 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2200µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 18mm | - | - | 36mm | MCGPR Series | - | 2.46A | -40°C | 85°C | - | |||||
Each | 1+ 1,430 € 3+ 1,220 € 5+ 1,010 € 10+ 0,800 € 20+ 0,784 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2200µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | - | - | 25mm | M-A Series | - | 1.25A | -40°C | 85°C | - | |||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 500+ 0,649 € | Min: 500 / Mitu: 500 | 470µF | 63V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 25mm | FR Series | - | 1.995A | -40°C | 105°C | - | |||||
Each | 1+ 4,650 € 10+ 3,770 € 50+ 3,270 € 100+ 2,830 € 200+ 2,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 82µF | 450V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 14.5mm | - | - | 50mm | KXJ Series | - | 765mA | -40°C | 105°C | - | |||||
Each | 1+ 2,250 € 10+ 1,510 € 50+ 1,190 € 100+ 1,000 € 200+ 0,918 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 150µF | 16V | -10%, +50% | Axial Leaded | 3000 hours @ 85°C | Polar | Axial Leaded | - | 8mm | 11mm | - | - | 030 AS Series | 1.7ohm | 200mA | -40°C | 85°C | - | |||||
Each | 1+ 2,410 € 10+ 2,000 € 50+ 1,320 € 100+ 1,080 € 200+ 0,966 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 220µF | 10V | -10%, +50% | Axial Leaded | 3000 hours @ 85°C | Polar | Axial Leaded | - | 8mm | 11mm | - | - | 030 AS Series | 1.45ohm | 210mA | -40°C | 85°C | - | |||||
Each | 1+ 0,686 € 50+ 0,388 € 100+ 0,343 € 250+ 0,292 € 500+ 0,278 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 270µF | 35V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 16mm | FC Series | - | 1.05A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,530 € 10+ 0,857 € 50+ 0,751 € 200+ 0,644 € 400+ 0,628 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 4700µF | 10V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 30mm | FR Series | - | 3.63A | -40°C | 105°C | - | |||||
Each | 1+ 0,104 € 50+ 0,067 € 100+ 0,0584 € 250+ 0,0381 € 500+ 0,036 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10µF | 16V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 1.5mm | 4mm | - | - | 5mm | MCUMR Series | - | - | -40°C | 85°C | - | |||||
Each | 1+ 2,520 € 50+ 1,480 € 100+ 1,360 € 250+ 1,250 € 500+ 0,994 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 220µF | 25V | ± 20% | Axial Leaded | 2500 hours @ 85°C | Polar | Axial Leaded | - | 6.5mm | 18mm | - | - | 021 ASM Series | 1ohm | 250mA | -40°C | 85°C | - | |||||
Each | 5+ 1,940 € 50+ 1,120 € 250+ 1,030 € 500+ 0,806 € 1500+ 0,740 € | Min: 5 / Mitu: 5 | 4.7µF | 100V | ± 20% | Axial Leaded | 2500 hours @ 85°C | Polar | Axial Leaded | - | 4.5mm | 10mm | - | - | 021 ASM Series | 27ohm | 30mA | -40°C | 85°C | - | |||||
2313322 | Each (Supplied on Full Reel) Täispool Pakendivõimalused | 1500+ 0,224 € | Min: 1500 / Mitu: 1500 | 1000µF | 16V | ± 20% | Radial Leaded | 8000 hours @ 105°C | Polar | - | 5mm | 10mm | - | - | 16mm | FR Series | - | 1.79A | -40°C | 105°C | - | ||||
Each | 10+ 0,113 € 100+ 0,0994 € 500+ 0,0821 € 1000+ 0,0636 € 2000+ 0,058 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 330µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 12mm | ESH Series | - | 285mA | -25°C | 105°C | - | |||||
Each | 1+ 3,670 € 10+ 3,140 € 50+ 2,150 € 100+ 1,780 € 200+ 1,590 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1000µF | 6.3V | ± 20% | Axial Leaded | 4000 hours @ 125°C | Polar | Axial Leaded | - | 10mm | 18mm | - | - | 118 AHT Series | 0.79ohm | 251mA | -40°C | 125°C | - | |||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 500+ 0,741 € | Min: 500 / Mitu: 500 | 3300µF | 25V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | - | 25mm | FR Series | - | 3.82A | -40°C | 105°C | - | |||||
Each | 1+ 5,100 € 5+ 4,730 € 10+ 4,360 € 20+ 3,100 € 40+ 2,750 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1500µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 150°C | Polar | Radial Leaded | 7.5mm | 18mm | - | - | 31mm | 160 RLA Series | - | 1.6A | -55°C | 150°C | AEC-Q200 | |||||
Each | 1+ 1,620 € 50+ 0,920 € 100+ 0,833 € 250+ 0,765 € 500+ 0,697 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 100µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 150°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 12mm | 160 RLA Series | - | 250mA | -55°C | 150°C | AEC-Q200 | |||||
Each | 1+ 3,680 € 5+ 3,410 € 10+ 3,130 € 25+ 2,340 € 50+ 2,090 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 120µF | 450V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | - | 35mm | BXW Series | - | 1.935A | -40°C | 105°C | - | |||||
Each | 1+ 0,734 € 5+ 0,641 € 10+ 0,548 € 25+ 0,463 € 50+ 0,432 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 510µF | 35V | ± 20% | Radial Leaded | 4000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 16mm | FP Series | 0.068ohm | 2.5A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,740 € 5+ 4,040 € 10+ 3,330 € 20+ 3,060 € 40+ 2,780 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 470µF | 100V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | - | 31mm | 136 RVI Series | - | 1.8A | -55°C | 105°C | - | |||||
Each | 1+ 1,010 € 10+ 0,544 € 50+ 0,466 € 100+ 0,419 € 200+ 0,402 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 220µF | 63V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | 5mm | 10mm | - | - | 25mm | FR Series | - | 1.5A | -40°C | 105°C | - | |||||
Each | 1+ 0,772 € 5+ 0,617 € 10+ 0,461 € 25+ 0,440 € 50+ 0,419 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10µF | 400V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 20mm | M-A Series | - | 115mA | -25°C | 85°C | - | |||||
2313355 | Each (Supplied on Full Reel) Täispool Pakendivõimalused | 9500+ 0,184 € | Min: 9500 / Mitu: 9500 | 470µF | 25V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | - | 5mm | 10mm | - | - | 12.5mm | FR Series | - | 1.29A | -40°C | 105°C | - | ||||
Each | 1+ 0,657 € 5+ 0,547 € 10+ 0,437 € 25+ 0,402 € 50+ 0,352 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 390µF | 25V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | - | - | 15mm | FK Series | - | 860mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 5000+ 0,374 € | Min: 5000 / Mitu: 5000 | 4700µF | 6.3V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 25mm | FR Series | - | 3.19A | -40°C | 105°C | - |