53D Series Leaded Aluminium Electrolytic Capacitors:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 39,160 € 5+ 34,690 € 10+ 31,130 € 20+ 27,910 € 40+ 25,290 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 100µF | 400V | -10%, +50% | Axial Leaded | 1000 hours @ 85°C | Polar | Axial Leaded | 25.7mm | 54.4mm | 53D Series | 1.524ohm | 560mA | -40°C | 85°C | |||||
2929951 | Each | 1+ 20,420 € 5+ 17,140 € 10+ 13,850 € 25+ 13,650 € 50+ 13,440 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 130µF | 250V | -10%, +50% | PC Pin | 1000 hours @ 85°C | Polar | Axial Leaded | 22.5mm | 41.7mm | 53D Series | - | 520mA | -40°C | 85°C | ||||
1320579 | Each | 1+ 15,890 € 10+ 11,080 € 25+ 7,970 € 50+ 7,940 € 100+ 7,560 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2800µF | 25V | 10% | PC Pin | 1000 hours @ 105C | Polar | Axial Leaded | 19.3mm | 41.7mm | 53D Series | 103ohm | 1.65A | -40°C | 85°C |