910µF Leaded Aluminium Electrolytic Capacitors:

Leiti 8 toodet
Leidke poest Farnell Eesti suur valik 910µF Leaded Aluminium Electrolytic Capacitors. Meil on lai valik Leaded Aluminium Electrolytic Capacitors, näiteks 100µF, 470µF, 1000µF & 220µF Leaded Aluminium Electrolytic Capacitors maailma tipptootjatelt, sealhulgas: Chemi-con & Epcos
Kuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
4630925

RoHS

Date/Lot Code

Each
1+
1,210 €
10+
0,964 €
50+
0,819 €
100+
0,744 €
200+
0,711 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
910µF
63V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
7.5mm
16mm
-
25mm
GXF Series
0.047ohm
2.3A
-40°C
125°C
AEC-Q200
4630871

RoHS

Date/Lot Code

Each
1+
0,583 €
50+
0,369 €
100+
0,342 €
250+
0,310 €
500+
0,297 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
910µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
5mm
12.5mm
-
15mm
GXF Series
0.082ohm
1.22A
-40°C
125°C
AEC-Q200
4688409

RoHS

Date/Lot Code

Each
4680+
3,760 €
Min: 4680 / Mitu: 4680
910µF
63V
-10%, +30%
Soldering Star
10000 hours @ 105°C
Polar
-
21mm
-
30mm
B41789 Series
0.071ohm
5.8A
-55°C
125°C
AEC-Q200
4688416

RoHS

Date/Lot Code

Each
3200+
3,340 €
Min: 3200 / Mitu: 3200
910µF
63V
-10%, +30%
Soldering Star
10000 hours @ 105°C
Polar
-
18mm
-
39mm
B41789 Series
0.069ohm
6.9A
-55°C
125°C
AEC-Q200
4688376

RoHS

Date/Lot Code

Each
3200+
3,910 €
Min: 3200 / Mitu: 3200
910µF
63V
-10%, +30%
Axial Leaded
10000 hours @ 105°C
Polar
-
18mm
39mm
-
B41689 Series
0.069ohm
6.9A
-55°C
125°C
AEC-Q200
4630941

RoHS

Date/Lot Code

Each
1+
1,710 €
10+
1,360 €
50+
1,150 €
100+
1,050 €
200+
0,954 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
910µF
80V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
7.5mm
16mm
-
35mm
GXF Series
0.031ohm
3.22A
-40°C
125°C
-
4630926

RoHS

Date/Lot Code

Each
1+
1,200 €
10+
0,959 €
50+
0,815 €
100+
0,740 €
200+
0,707 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
910µF
63V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
7.5mm
14.5mm
-
30mm
GXF Series
0.042ohm
2.7A
-40°C
125°C
AEC-Q200
4630942

RoHS

Date/Lot Code

Each
1+
1,840 €
10+
1,470 €
25+
1,250 €
50+
1,190 €
100+
1,130 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
910µF
80V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
7.5mm
18mm
-
30mm
GXF Series
0.037ohm
3.1A
-40°C
125°C
AEC-Q200
1–8 8-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account