2400µF Leaded Aluminium Electrolytic Capacitors:
Leiti 8 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,270 € 5+ 0,932 € 10+ 0,753 € 25+ 0,715 € 50+ 0,677 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2400µF | 16V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | FS Series | 0.018ohm | 2.6A | -40°C | 105°C | - | |||||
Each | 1000+ 0,509 € | Min: 1000 / Mitu: 1000 | 2400µF | 16V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | FS Series | - | 2.6A | -40°C | 105°C | - | |||||
Each | 1+ 1,170 € 10+ 0,931 € 50+ 0,792 € 100+ 0,718 € 200+ 0,686 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2400µF | 35V | ± 20% | Radial Leaded | 3000 hours @ 125°C | Polar | - | 7.5mm | 16mm | 25mm | GXF Series | 0.022ohm | 3.03A | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,320 € 10+ 1,910 € 25+ 1,770 € 50+ 1,610 € 100+ 1,490 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2400µF | 63V | ± 20% | Radial Leaded | 3000 hours @ 125°C | Polar | - | 7.5mm | 18mm | 40mm | GXF Series | 0.023ohm | 3.69A | -40°C | 125°C | - | |||||
Each | 1+ 1,050 € 10+ 0,724 € 50+ 0,616 € 100+ 0,588 € 200+ 0,559 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2400µF | 25V | ± 20% | Radial Leaded | 3000 hours @ 125°C | Polar | - | 7.5mm | 18mm | 15mm | GXF Series | 0.053ohm | 1.63A | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,140 € 10+ 0,908 € 50+ 0,772 € 100+ 0,701 € 200+ 0,670 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2400µF | 35V | ± 20% | Radial Leaded | 3000 hours @ 125°C | Polar | - | 7.5mm | 18mm | 20mm | GXF Series | 0.028ohm | 1.93A | -40°C | 125°C | AEC-Q200 | |||||
Each | 2100+ 1,100 € | Min: 2100 / Mitu: 2100 | 2400µF | 35V | ± 20% | Radial Leaded | 3000 hours @ 135°C | Polar | - | 7.5mm | 18mm | 20mm | B41897 Series | 0.034ohm | 1.87A | -40°C | 135°C | AEC-Q200 | |||||
Each | 2100+ 1,240 € | Min: 2100 / Mitu: 2100 | 2400µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 150°C | Polar | - | 7.5mm | 18mm | 20mm | B41868 Series | 0.058ohm | 1.6A | -40°C | 150°C | AEC-Q200 |