Leaded Aluminium Electrolytic Capacitors:
Leiti 10 410 toodetLeidke poest Farnell Eesti suur valik tooteid Leaded Aluminium Electrolytic Capacitors. Meil on suur valik Leaded Aluminium Electrolytic Capacitors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Panasonic, Rubycon, Wurth Elektronik, Chemi-con & Vishay
Kuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,370 € 5+ 1,240 € 10+ 1,100 € 20+ 1,010 € 40+ 0,885 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2700µF | 16V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 25mm | FK Series | - | 2.28A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,152 € 50+ 0,0857 € 100+ 0,076 € 250+ 0,0559 € 500+ 0,0496 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 22µF | 35V | ± 20% | Radial Leaded | 0 | Polar | Radial Leaded | 2.5mm | 6.3mm | - | - | 5mm | MCUMHR Series | - | 42mA | -40°C | 85°C | - | |||||
Each | 1+ 0,104 € 50+ 0,067 € 100+ 0,0584 € 250+ 0,0381 € 500+ 0,036 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10µF | 16V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 1.5mm | 4mm | - | - | 5mm | MCUMR Series | - | - | -40°C | 85°C | - | |||||
Each | 10+ 0,0686 € 100+ 0,061 € 500+ 0,0448 € 1000+ 0,0368 € 2000+ 0,0329 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 47µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | ESH Series | - | 90mA | -25°C | 105°C | - | |||||
Each | 1+ 0,924 € 5+ 0,733 € 10+ 0,541 € 20+ 0,498 € 40+ 0,477 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1500µF | 16V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 30mm | FC Series | - | 1.815A | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,113 € 100+ 0,0994 € 500+ 0,0821 € 1000+ 0,0636 € 2000+ 0,058 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 330µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 12mm | ESH Series | - | 285mA | -25°C | 105°C | - | |||||
Each | 5+ 0,204 € 50+ 0,138 € 250+ 0,104 € 500+ 0,0957 € 1000+ 0,0772 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 68µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | FM Series | - | 280mA | -40°C | 105°C | - | |||||
Each | 1+ 0,600 € 5+ 0,491 € 10+ 0,381 € 25+ 0,351 € 50+ 0,322 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1200µF | 6.3V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | - | - | 20mm | FC Series | - | 995mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 500+ 0,741 € | Min: 500 / Mitu: 500 | 3300µF | 25V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | - | 25mm | FR Series | - | 3.82A | -40°C | 105°C | - | |||||
Each | 10+ 0,544 € 100+ 0,446 € 500+ 0,399 € 1000+ 0,352 € 2000+ 0,305 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 680µF | 35V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 25mm | FR Series | - | 2.47A | -40°C | 105°C | - | |||||
Each | 1+ 3,680 € 5+ 3,410 € 10+ 3,130 € 25+ 2,340 € 50+ 2,090 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 120µF | 450V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | - | 35mm | BXW Series | - | 1.935A | -40°C | 105°C | - | |||||
Each | 1+ 0,224 € 50+ 0,112 € 100+ 0,0895 € 250+ 0,073 € 500+ 0,0648 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 47µF | 100V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 17mm | MCKSK Series | - | 170mA | -40°C | 105°C | - | |||||
2313355 | Each (Supplied on Full Reel) Täispool Pakendivõimalused | 9500+ 0,184 € | Min: 9500 / Mitu: 9500 | 470µF | 25V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | - | 5mm | 10mm | - | - | 12.5mm | FR Series | - | 1.29A | -40°C | 105°C | - | ||||
Each | 1+ 0,657 € 5+ 0,547 € 10+ 0,437 € 25+ 0,402 € 50+ 0,352 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 390µF | 25V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | - | - | 15mm | FK Series | - | 860mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 5000+ 0,374 € | Min: 5000 / Mitu: 5000 | 4700µF | 6.3V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 25mm | FR Series | - | 3.19A | -40°C | 105°C | - | |||||
Each | 1+ 0,991 € 5+ 0,860 € 10+ 0,728 € 25+ 0,637 € 50+ 0,582 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 270µF | 63V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 20mm | FR Series | 0.33ohm | 1.582A | -40°C | 105°C | - | |||||
Each | 5+ 5,650 € 50+ 3,970 € | Min: 5 / Mitu: 5 | 2700µF | 40V | -10%, +30% | Radial Leaded | 5000 hours @ 125°C | Polar | Radial Leaded | - | 18mm | - | - | 39mm | B41790 Series | 0.017ohm | 6.5A | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 2500+ 0,204 € | Min: 500 / Mitu: 500 | 1500µF | 10V | ± 20% | Radial Leaded | 8000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 16mm | FR Series | - | 1.79A | -40°C | 105°C | - | |||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 500+ 0,248 € | Min: 500 / Mitu: 500 | 1800µF | 6.3V | ± 20% | Radial Leaded | 8000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 16mm | FR Series | - | 1.79A | -40°C | 105°C | - | |||||
Each | 10+ 0,144 € 100+ 0,127 € 500+ 0,0975 € 1000+ 0,0814 € 3000+ 0,0687 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 680µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 15mm | ESH Series | - | 530mA | -25°C | 105°C | - | |||||
Each | 1+ 2,370 € 10+ 1,700 € 50+ 1,410 € 100+ 1,160 € 200+ 1,010 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 39µF | 400V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 14.5mm | - | - | 20mm | BXW Series | - | 900mA | -40°C | 105°C | - | |||||
Each | 1+ 1,590 € 5+ 1,360 € 10+ 1,120 € 20+ 1,030 € 40+ 0,899 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 820µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 20mm | FK Series | - | 1.89A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,981 € 10+ 0,972 € 25+ 0,868 € 50+ 0,763 € 100+ 0,664 € | Min: 1 / Mitu: 1 | 330µF | 35V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 13mm | - | - | 20mm | WCAP-AT1H Series | - | 1.035A | -40°C | 105°C | - | |||||
Each | 1+ 1,940 € 10+ 1,660 € 50+ 1,160 € 100+ 0,948 € 200+ 0,828 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 120µF | 220V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 14.5mm | - | - | 25mm | BXW Series | - | 750mA | -40°C | 105°C | - | |||||
Each | 1+ 1,810 € 5+ 1,550 € 10+ 1,280 € 20+ 1,180 € 40+ 1,080 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 270µF | 100V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | - | 20mm | FS Series | - | 1.45A | -40°C | 105°C | - |