PHH227 Series Hybrid Polymer Aluminium Electrolytic Capacitors:
Leiti 27 toodetPHH227 Series, +125°C, Hybrid Radial Crown, High CV, AEC-Q200
KEMET’s PHH227 is a High CV conductive polymer hybrid capacitor with outstanding electrical performance. These capacitors contain a radial crown, which allows them to be mounted in a standing position. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHH227 winding is housed in a cylindrical aluminum can with a high purity aluminum lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHH227 winding is impregnated with liquid electrolyte that results to self-healing features of the capacitor. Thanks to its mechanical robustness, the PHH227 is suitable for use in mobile, automotive and aircraft installations with operation up to +125°C.
- 8,000 hours at +125°C
- High temperature capability up to 140°C
- Extremely high ripple current
- Up to 45 Arms, continuous load
- High vibration resistance up to 20 g 22 h/axis
- Polarized all-welded design
- Self-healing behaviours
- Outstanding electrical performance
Kuva
Ostja
Insener
Tootja
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,380 € 10+ 5,530 € | Min: 1 / Mitu: 1 | 2100µF | ± 20% | 35V | Radial Leaded | - | - | 16.2mm | - | 35.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ 6,590 € 10+ 4,850 € | Min: 1 / Mitu: 1 | 1400µF | ± 20% | 35V | Radial Leaded | - | - | 16.2mm | - | 27.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ 10,900 € 10+ 6,690 € 50+ 6,510 € 100+ 6,330 € 528+ 5,620 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 540µF | ± 20% | 63V | Radial Leaded | 6500µohm | 4000 hours @ 125°C | 16.2mm | 27.7mm | - | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ 13,260 € 10+ 9,150 € 50+ 8,370 € 320+ 8,360 € 640+ 8,350 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1100µF | ± 20% | 63V | Radial Leaded | 6000µohm | 4000 hours @ 125°C | 18.2mm | 35.7mm | - | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ 12,700 € 10+ 8,300 € 50+ 7,550 € 352+ 6,790 € 704+ 6,650 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 780µF | ± 20% | 63V | Radial Leaded | 6000µohm | 4000 hours @ 125°C | 16.2mm | 35.7mm | - | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ 11,850 € 10+ 7,920 € 50+ 7,360 € 480+ 7,280 € 960+ 7,130 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 800µF | ± 20% | 63V | Radial Leaded | 6500µohm | 4000 hours @ 125°C | 18.2mm | 27.7mm | - | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ 10,840 € 10+ 6,600 € 50+ 6,210 € 100+ 6,010 € 528+ 5,490 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2500µF | ± 20% | 25V | Radial Leaded | - | - | 16.2mm | - | 27.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ 13,120 € 10+ 8,240 € 50+ 7,690 € 480+ 7,050 € 960+ 6,910 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3700µF | ± 20% | 25V | Radial Leaded | - | - | 18.2mm | - | 27.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ 12,110 € 10+ 7,780 € 50+ 7,340 € 352+ 6,530 € 704+ 6,400 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3600µF | ± 20% | 25V | Radial Leaded | - | - | 16.2mm | - | 35.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ 13,910 € 10+ 10,550 € 50+ 9,700 € 432+ 8,850 € 864+ 8,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 4700µF | ± 20% | 25V | Radial Leaded | 5100µohm | 2000 hours @ 125°C | 20.2mm | - | 27.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ 13,570 € 10+ 10,280 € 50+ 9,450 € 432+ 8,620 € 864+ 7,960 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2900µF | ± 20% | 35V | Radial Leaded | 5100µohm | 2000 hours @ 125°C | 20.2mm | - | 27.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ 10,250 € 10+ 7,820 € | Min: 1 / Mitu: 1 | 3200µF | ± 20% | 35V | Radial Leaded | - | - | 18.2mm | - | 35.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ 18,900 € 10+ 14,530 € 50+ 13,720 € 100+ 12,900 € 288+ 12,400 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 8700µF | ± 20% | 25V | Radial Leaded | 4200µohm | 2000 hours @ 125°C | 20.2mm | - | 43.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ 18,130 € 10+ 13,870 € 50+ 12,990 € 100+ 12,110 € 432+ 11,170 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1000µF | ± 20% | 63V | Radial Leaded | 5300µohm | 2000 hours @ 125°C | 20.2mm | - | 27.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ 13,250 € 10+ 9,080 € 50+ 8,520 € 320+ 8,080 € 640+ 8,070 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 5200µF | ± 20% | 25V | Radial Leaded | - | - | 18.2mm | - | 35.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ 17,950 € 10+ 13,740 € 50+ 12,870 € 100+ 12,000 € 288+ 11,540 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 5400µF | ± 20% | 35V | Radial Leaded | 4200µohm | 2000 hours @ 125°C | 20.2mm | - | 43.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ 10,230 € 10+ 7,880 € 50+ 6,180 € 480+ 6,100 € 960+ 6,020 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2200µF | ± 20% | 35V | Radial Leaded | - | - | 18.2mm | - | 27.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ 25,030 € 10+ 19,390 € 50+ 18,580 € 100+ 17,770 € 288+ 17,080 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1900µF | ± 20% | 63V | Radial Leaded | 4400µohm | 2000 hours @ 125°C | 20.2mm | - | 43.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1152+ 10,010 € | Min: 1152 / Mitu: 1152 | 6800µF | ± 20% | 25V | Radial Leaded | 4600µohm | 2000 hours @ 125°C | 20.2mm | - | 35.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1152+ 13,060 € | Min: 1152 / Mitu: 1152 | 1500µF | ± 20% | 63V | Radial Leaded | 4700µohm | 2000 hours @ 125°C | 20.2mm | - | 35.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1152+ 9,800 € | Min: 1152 / Mitu: 1152 | 4200µF | ± 20% | 35V | Radial Leaded | 4600µohm | 2000 hours @ 125°C | 20.2mm | - | 35.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 18,050 € 10+ 13,810 € 25+ 13,240 € 50+ 12,640 € 100+ 12,060 € | Min: 1 / Mitu: 1 | 1000µF | ± 20% | 63V | Radial Leaded | 0.0053ohm | 2000 hours @ 125°C | 20.2mm | - | 27.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 17,880 € 10+ 13,680 € 25+ 13,100 € 50+ 12,520 € 100+ 11,950 € | Min: 1 / Mitu: 1 | 5400µF | ± 20% | 35V | Radial Leaded | 0.0042ohm | 2000 hours @ 125°C | 20.2mm | - | 43.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 18,700 € 10+ 14,380 € 25+ 13,830 € 50+ 13,310 € 100+ 12,760 € | Min: 1 / Mitu: 1 | 8700µF | ± 20% | 25V | Radial Leaded | 0.0042ohm | 2000 hours @ 125°C | 20.2mm | - | 43.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 13,510 € 10+ 10,240 € 25+ 9,690 € 50+ 9,150 € 100+ 8,590 € | Min: 1 / Mitu: 1 | 2900µF | ± 20% | 35V | Radial Leaded | 0.0051ohm | 2000 hours @ 125°C | 20.2mm | - | 27.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||