EHBSA Series Hybrid Polymer Aluminium Electrolytic Capacitors:
Leiti 51 toodetEATON, EHBSA Series
Eaton EHBSA Series innovative capacitors are poised to become a key product for the future due to their superior performance and reliability. They offer high energy density and long life, making them ideal for applications in automotive, communication, and computing sectors. Additionally, their ability to withstand high temperatures and vibrations ensures durability in harsh environments.
- Surface mount package
- High ripple current for smaller case sizes and higher voltages
- Endurance with ripple current: 4,000 hours at 125°C
- Low leakage current
- Operation temperature range: -40°C ~ +125°C
- AEC-Q200
- RoHS & lead-free
- REACH
- PFOS & PFOA
- Halogen free, Sb2O3 free and Red Phosphorus free
Kuva
Ostja
Insener
Tootja
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ 0,898 € 50+ 0,756 € 250+ 0,648 € 500+ 0,619 € 1000+ 0,593 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 56µF | ± 20% | 80V | Radial Can - SMD | 0.033ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 5+ 0,700 € 50+ 0,590 € 250+ 0,544 € 500+ 0,505 € 1000+ 0,482 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 330µF | ± 20% | 35V | Radial Can - SMD | 0.014ohm | 4000 hours @ 125°C | 10mm | 12.3mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 5+ 1,000 € 50+ 0,843 € 250+ 0,723 € 500+ 0,690 € 1000+ 0,661 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 120µF | ± 20% | 63V | Radial Can - SMD | 0.019ohm | 4000 hours @ 125°C | 10mm | 12.3mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 5+ 0,847 € 50+ 0,713 € 250+ 0,611 € 500+ 0,584 € 1000+ 0,560 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 47µF | ± 20% | 80V | Radial Can - SMD | 0.033ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 10+ 0,288 € 100+ 0,242 € 500+ 0,224 € 2500+ 0,198 € 3600+ 0,190 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 68µF | ± 20% | 25V | Radial Can - SMD | 0.05ohm | 4000 hours @ 125°C | 6.3mm | 5.8mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 5+ 0,539 € 50+ 0,454 € 250+ 0,419 € 500+ 0,389 € 1000+ 0,371 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 33µF | ± 20% | 63V | Radial Can - SMD | 0.04ohm | 4000 hours @ 125°C | 8mm | 9.7mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 5+ 0,616 € 50+ 0,519 € 250+ 0,479 € 500+ 0,445 € 1000+ 0,425 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 47µF | ± 20% | 63V | Radial Can - SMD | 0.032ohm | 4000 hours @ 125°C | 8mm | 9.7mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 5+ 0,470 € 50+ 0,393 € 250+ 0,329 € 500+ 0,306 € 1000+ 0,292 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 220µF | ± 20% | 25V | Radial Can - SMD | 0.027ohm | 4000 hours @ 125°C | 8mm | 9.7mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 5+ 0,577 € 50+ 0,487 € 250+ 0,449 € 500+ 0,417 € 1000+ 0,398 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 100µF | ± 20% | 50V | Radial Can - SMD | 0.023ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 10+ 0,211 € 100+ 0,176 € 500+ 0,148 € 2500+ 0,131 € 3600+ 0,128 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 27µF | ± 20% | 35V | Radial Can - SMD | 0.06ohm | 4000 hours @ 125°C | 6.3mm | 5.8mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 10+ 0,289 € 100+ 0,243 € 500+ 0,224 € 1000+ 0,208 € 2700+ 0,199 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 47µF | ± 20% | 35V | Radial Can - SMD | 0.035ohm | 4000 hours @ 125°C | 6.3mm | 7.5mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 5+ 0,616 € 50+ 0,519 € 250+ 0,479 € 500+ 0,445 € 1000+ 0,425 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 330µF | ± 20% | 35V | Radial Can - SMD | 0.02ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 5+ 0,693 € 50+ 0,584 € 250+ 0,539 € 500+ 0,500 € 1000+ 0,478 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 22µF | ± 20% | 80V | Radial Can - SMD | 0.045ohm | 4000 hours @ 125°C | 8mm | 9.7mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 5+ 0,555 € 50+ 0,465 € 250+ 0,389 € 500+ 0,361 € 1000+ 0,345 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 68µF | ± 20% | 50V | Radial Can - SMD | 0.03ohm | 4000 hours @ 125°C | 8mm | 9.7mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 10+ 0,327 € 100+ 0,275 € 500+ 0,254 € 1000+ 0,236 € 2700+ 0,225 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 150µF | ± 20% | 25V | Radial Can - SMD | 0.03ohm | 4000 hours @ 125°C | 6.3mm | 7.5mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 5+ 0,770 € 50+ 0,649 € 250+ 0,599 € 500+ 0,556 € 1000+ 0,531 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 68µF | ± 20% | 63V | Radial Can - SMD | 0.03ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 5+ 0,561 € 50+ 0,469 € 250+ 0,393 € 500+ 0,365 € 1000+ 0,348 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 270µF | ± 20% | 25V | Radial Can - SMD | 0.027ohm | 4000 hours @ 125°C | 8mm | 9.7mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 10+ 0,221 € 100+ 0,185 € 500+ 0,155 € 2500+ 0,137 € 3600+ 0,134 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 47µF | ± 20% | 35V | Radial Can - SMD | 0.06ohm | 4000 hours @ 125°C | 6.3mm | 5.8mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 10+ 0,240 € 100+ 0,201 € 500+ 0,168 € 1000+ 0,156 € 2700+ 0,149 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 33µF | ± 20% | 50V | Radial Can - SMD | 0.04ohm | 4000 hours @ 125°C | 6.3mm | 7.5mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 10+ 0,239 € 100+ 0,200 € 500+ 0,167 € 2500+ 0,148 € 3600+ 0,145 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 10µF | ± 20% | 63V | Radial Can - SMD | 0.12ohm | 4000 hours @ 125°C | 6.3mm | 5.8mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 5+ 0,734 € 50+ 0,619 € 250+ 0,571 € 500+ 0,530 € 1000+ 0,506 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 100µF | ± 20% | 63V | Radial Can - SMD | 0.03ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 10+ 0,308 € 100+ 0,260 € 500+ 0,240 € 2500+ 0,212 € 3600+ 0,203 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 100µF | ± 20% | 25V | Radial Can - SMD | 0.05ohm | 4000 hours @ 125°C | 6.3mm | 5.8mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 5+ 0,583 € 50+ 0,491 € 250+ 0,454 € 500+ 0,421 € 1000+ 0,402 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 820µF | ± 20% | 16V | Radial Can - SMD | 0.018ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 5+ 0,693 € 50+ 0,584 € 250+ 0,539 € 500+ 0,500 € 1000+ 0,478 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 56µF | ± 20% | 63V | Radial Can - SMD | 0.03ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||
Each | 5+ 0,578 € 50+ 0,487 € 250+ 0,449 € 500+ 0,417 € 1000+ 0,398 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 470µF | ± 20% | 25V | Radial Can - SMD | 0.02ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | |||||