A785 Series Hybrid Polymer Aluminium Electrolytic Capacitors:
Leiti 66 toodetA785 Series, 150°C, Hybrid Polymer V-Chip, Low ESR, AEC-Q200
KEMET’s A785 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A785 winding is housed in a cylindrical aluminum can with a high/quality rubber deck. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator -paper. The A785 winding is impregnated with liquid electrolyte that translates to the self-healing features of the capacitor. Thanks to its mechanical robustness, the A785 is suitable for use in mobile and automotive installations with operation up to +150°C.
- Surface mount form factor
- High ripple current up to 3.8Arms @ 135°C
- High temperature; 150°C up to 1,000 hours
- Low leakage current (Typically no re-ageing required)
- High vibration resistance up to 30g
- Self-healing behaviours
- Outstanding electrical performance
- AEC-Q200 compliance
- RoHS compliant & Halogen-Free
Kuva
Ostja
Insener
Tootja
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,818 € 400+ 0,686 € 800+ 0,645 € 1200+ 0,634 € | Min: 100 / Mitu: 1 | 560µF | ± 20% | 26V | Radial Can - SMD | 0.017ohm | 1000 hours @ 150°C | 10mm | 12.4mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,515 € 50+ 0,436 € 400+ 0,357 € 800+ 0,325 € 1200+ 0,319 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 180µF | ± 20% | 35V | Radial Can - SMD | 0.032ohm | 1000 hours @ 150°C | 8mm | 12.2mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,441 € 400+ 0,361 € 800+ 0,329 € 1200+ 0,322 € 2000+ 0,316 € | Min: 100 / Mitu: 10 | 330µF | ± 20% | 26V | Radial Can - SMD | 0.027ohm | 1000 hours @ 150°C | 8mm | 12.2mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,674 € 50+ 0,575 € 400+ 0,476 € 800+ 0,437 € 1200+ 0,428 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 560µF | ± 20% | 26V | Radial Can - SMD | 0.017ohm | 1000 hours @ 150°C | 10mm | 12.2mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,521 € 50+ 0,441 € 400+ 0,361 € 800+ 0,329 € 1200+ 0,322 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 82µF | ± 20% | 50V | Radial Can - SMD | 0.036ohm | 1000 hours @ 150°C | 8mm | 12.2mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,521 € 50+ 0,441 € 400+ 0,361 € 800+ 0,329 € 1200+ 0,322 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 330µF | ± 20% | 26V | Radial Can - SMD | 0.027ohm | 1000 hours @ 150°C | 8mm | 12.2mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,444 € 50+ 0,416 € 100+ 0,387 € 500+ 0,321 € 1000+ 0,285 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 68µF | ± 20% | 50V | Radial Can - SMD | 0.04ohm | 1000 hours @ 150°C | 8mm | 9.7mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,583 € 50+ 0,555 € 100+ 0,527 € 500+ 0,429 € 1000+ 0,383 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 220µF | ± 20% | 35V | Radial Can - SMD | 0.023ohm | 1000 hours @ 150°C | 10mm | 10.2mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,820 € 10+ 0,950 € 50+ 0,818 € 400+ 0,686 € 800+ 0,645 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 560µF | ± 20% | 26V | Radial Can - SMD | 0.017ohm | 1000 hours @ 150°C | 10mm | 12.4mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,387 € 500+ 0,321 € 1000+ 0,285 € 2000+ 0,279 € | Min: 100 / Mitu: 10 | 68µF | ± 20% | 50V | Radial Can - SMD | 0.04ohm | 1000 hours @ 150°C | 8mm | 9.7mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,441 € 400+ 0,361 € 800+ 0,329 € 1200+ 0,322 € 2000+ 0,316 € | Min: 100 / Mitu: 10 | 82µF | ± 20% | 50V | Radial Can - SMD | 0.036ohm | 1000 hours @ 150°C | 8mm | 12.2mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,436 € 400+ 0,357 € 800+ 0,325 € 1200+ 0,319 € 2000+ 0,312 € | Min: 100 / Mitu: 10 | 180µF | ± 20% | 35V | Radial Can - SMD | 0.032ohm | 1000 hours @ 150°C | 8mm | 12.2mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,575 € 400+ 0,476 € 800+ 0,437 € 1200+ 0,428 € 2000+ 0,420 € | Min: 100 / Mitu: 10 | 560µF | ± 20% | 26V | Radial Can - SMD | 0.017ohm | 1000 hours @ 150°C | 10mm | 12.2mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,527 € 500+ 0,429 € 1000+ 0,383 € 2000+ 0,375 € | Min: 100 / Mitu: 10 | 220µF | ± 20% | 35V | Radial Can - SMD | 0.023ohm | 1000 hours @ 150°C | 10mm | 10.2mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,714 € 50+ 0,649 € 100+ 0,583 € 500+ 0,485 € 1000+ 0,453 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 82µF | ± 20% | 63V | Radial Can - SMD | 0.03ohm | 1000 hours @ 150°C | 10mm | 10.2mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,740 € 10+ 0,912 € 50+ 0,828 € 250+ 0,743 € 500+ 0,742 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 820µF | ± 20% | 26V | Radial Can - SMD | 0.015ohm | 1000 hours @ 150°C | 10mm | 16.5mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,663 € 50+ 0,572 € 400+ 0,481 € 800+ 0,429 € 1200+ 0,420 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 270µF | ± 20% | 35V | Radial Can - SMD | 0.02ohm | 1000 hours @ 150°C | 10mm | 12.2mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,440 € 50+ 0,412 € 100+ 0,383 € 500+ 0,318 € 1000+ 0,282 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 220µF | ± 20% | 26V | Radial Can - SMD | 0.029ohm | 1000 hours @ 150°C | 8mm | 9.7mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,817 € 500+ 0,684 € 1000+ 0,625 € | Min: 100 / Mitu: 1 | 390µF | ± 20% | 26V | Radial Can - SMD | 0.02ohm | 1000 hours @ 150°C | 10mm | 10.4mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,383 € 500+ 0,318 € 1000+ 0,282 € 2000+ 0,276 € | Min: 100 / Mitu: 10 | 220µF | ± 20% | 26V | Radial Can - SMD | 0.029ohm | 1000 hours @ 150°C | 8mm | 9.7mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,583 € 500+ 0,485 € 1000+ 0,453 € 2000+ 0,444 € | Min: 100 / Mitu: 10 | 82µF | ± 20% | 63V | Radial Can - SMD | 0.03ohm | 1000 hours @ 150°C | 10mm | 10.2mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,660 € 10+ 1,160 € 50+ 0,934 € 100+ 0,817 € 500+ 0,684 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 390µF | ± 20% | 26V | Radial Can - SMD | 0.02ohm | 1000 hours @ 150°C | 10mm | 10.4mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,440 € 50+ 0,412 € 100+ 0,383 € 500+ 0,318 € 1000+ 0,282 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 120µF | ± 20% | 35V | Radial Can - SMD | 0.035ohm | 1000 hours @ 150°C | 8mm | 9.7mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,788 € 500+ 0,653 € 1000+ 0,589 € | Min: 100 / Mitu: 1 | 120µF | ± 20% | 50V | Radial Can - SMD | 0.028ohm | 1000 hours @ 150°C | 10mm | 10.4mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,383 € 500+ 0,318 € 1000+ 0,282 € 2000+ 0,276 € | Min: 100 / Mitu: 10 | 120µF | ± 20% | 35V | Radial Can - SMD | 0.035ohm | 1000 hours @ 150°C | 8mm | 9.7mm | -55°C | 150°C | A785 Series | AEC-Q200 |