A783 Series Hybrid Polymer Aluminium Electrolytic Capacitors:
Leiti 9 toodetA783 Series Kemet Hybrid Aluminium Electrolytic Capacitor
KEMET’s A783 is a surface-mount conductive polymer hybrid capacitor with excellent electrical performance. Housed in a cylindrical aluminum can with a high-quality rubber deck, it uses a PEDOT/PSS polymer for low ESR and includes liquid electrolyte for self-healing, boosting reliability and long-term performance.
- Surface mount form factor
- High temperature; 125°C up to 4,000 hours
- High vibration resistance up to 30g
- Low leakage current
- High capacitance
- High ripple current
- Self-healing behaviours
- Outstanding electrical performance
- AEC-Q200 compliance
- RoHS compliant
Kuva
Ostja
Insener
Tootja
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,610 € 10+ 1,110 € 50+ 0,875 € 100+ 0,639 € 500+ 0,626 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1000µF | ± 20% | 25V | Radial Can - SMD | 0.011ohm | 4000 hours @ 125°C | 10mm | 16.5mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,580 € 10+ 1,100 € 50+ 0,940 € 250+ 0,779 € 500+ 0,677 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 180µF | ± 20% | 63V | Radial Can - SMD | 0.015ohm | 4000 hours @ 125°C | 10mm | 16.5mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,540 € 10+ 1,070 € 50+ 0,929 € 250+ 0,788 € 500+ 0,658 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 220µF | ± 20% | 63V | Radial Can - SMD | 0.013ohm | 4000 hours @ 125°C | 10mm | 16.5mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,718 € 50+ 0,611 € 400+ 0,505 € 800+ 0,468 € 1200+ 0,448 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 680µF | ± 20% | 25V | Radial Can - SMD | 0.014ohm | 4000 hours @ 125°C | 10mm | 12.2mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,710 € 10+ 1,180 € 50+ 1,030 € 250+ 0,878 € 500+ 0,743 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 120µF | ± 20% | 63V | Radial Can - SMD | 0.019ohm | 4000 hours @ 125°C | 10mm | 12.2mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,788 € 50+ 0,682 € 100+ 0,576 € 500+ 0,391 € 1000+ 0,383 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 330µF | ± 20% | 35V | Radial Can - SMD | 0.02ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,610 € 10+ 1,110 € 50+ 0,968 € 400+ 0,826 € 800+ 0,699 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 680µF | ± 20% | 35V | Radial Can - SMD | 0.011ohm | 4000 hours @ 125°C | 10mm | 16.5mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,784 € 50+ 0,679 € 100+ 0,574 € 500+ 0,476 € 1000+ 0,443 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 470µF | ± 20% | 25V | Radial Can - SMD | 0.02ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,742 € 50+ 0,643 € 250+ 0,543 € 500+ 0,368 € 1000+ 0,361 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 82µF | ± 20% | 63V | Radial Can - SMD | 0.025ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||