6800µF Hybrid Polymer Aluminium Electrolytic Capacitors:

Leiti 4 toodet
Leidke poest Farnell Eesti suur valik 6800µF Hybrid Polymer Aluminium Electrolytic Capacitors. Meil on lai valik Hybrid Polymer Aluminium Electrolytic Capacitors, näiteks 100µF, 150µF, 68µF & 220µF Hybrid Polymer Aluminium Electrolytic Capacitors maailma tipptootjatelt, sealhulgas: Kemet
Kuva
Ostja
Insener
Tootja
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
4568016

RoHS

Date/Lot Code

Each
1161+
8,630 €
Min: 1161 / Mitu: 1161
6800µF
± 20%
25V
Axial Leaded
0.0036ohm
2000 hours @ 125°C
20.2mm
34.7mm
-
-40°C
125°C
PHA223 Series
AEC-Q200
4568003

RoHS

Date/Lot Code

Each
1161+
8,400 €
Min: 1161 / Mitu: 1161
6800µF
± 20%
25V
Axial Leaded
0.0046ohm
2000 hours @ 125°C
20.2mm
34.7mm
-
-40°C
125°C
PHA227 Series
AEC-Q200
4568012

RoHS

Date/Lot Code

Each
1152+
9,460 €
Min: 1152 / Mitu: 1152
6800µF
± 20%
25V
Radial Leaded
0.0046ohm
2000 hours @ 125°C
20.2mm
-
35.7mm
-40°C
125°C
PHH227 Series
AEC-Q200
4568025

RoHS

Date/Lot Code

Each
1152+
9,690 €
Min: 1152 / Mitu: 1152
6800µF
± 20%
25V
Radial Leaded
0.0036ohm
2000 hours @ 125°C
20.2mm
-
35.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
1–4 4-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account