Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaMENVIER
Tootja toote nrSD2
Tellimiskood8486239
Tehniliste andmete leht
Product Range-
SVHCNo SVHC (17-Dec-2014)
Toote ülevaade
The SD2 from Menvier is an advanced speech and SMS dialler. This advanced communication tool puts configuration, control and response at the fingertips of authorised users. It has an ability to send text messages, built-in temperature monitor, two switchable outputs and the option of ten contact phone numbers. The SD2 is the ideal solution for monitoring a wide variety of processes and equipment such as temperature control, machinery, medical cabinets, vending machine stock levels, burglar and fire alarms, as well as letting user to listen in and talk back to the location.
- Stand alone keypad with 32 character, LCD text display
- Can be used independently to monitor that offers a switched negative or positive trigger
- SD2 can also be connected to any alarm control panel
- Voltage range from 10.5V to 14V
- Sending pre-recorded speech or text messages compatible with any mobile network
- Internal temperature monitoring
- 4 trigger i/o's offer remote notification of alarm event
- Integral loudspeaker and microphone offer two-way speech from the keypad
- Control of 2 o/p relays used for switching on and off internal devices like lights or heating system
- Blue LCD display screen
Rakendused
Communications & Networking
Tehnilised andmed
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:84733080
RoHS-ile vastav:Vajab kinnitamist
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):1