Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaABLE SYSTEMS
Tootja toote nrAP1310BTKIT1
Tellimiskood4203929
TootevalikAble AP1310 Series
Tehniliste andmete leht
9 Laos
Vajate rohkem?
Ekspresstarne 1–2 tööpäeva jooksul
Tellige enne kella 17:00
Tasuta standardtarne
tellimustele alates 0,00 €
Täpsed tarneajad arvutatakse kassas
| Kogus | |
|---|---|
| 1+ | 303,430 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
303,43 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaABLE SYSTEMS
Tootja toote nrAP1310BTKIT1
Tellimiskood4203929
TootevalikAble AP1310 Series
Tehniliste andmete leht
Printer TypeHand Held
Printer InterfaceBluetooth, RS232
Print Resolution-
Print Speed60 mm/s (at 7.2V battery voltage) 50 mm/s (typical)
Product RangeAble AP1310 Series
Plug TypeUK Type G
SVHCNo SVHC (27-Jun-2018)
Toote ülevaade
Thermal printing requires no ink, providing a cost effective printing solution for a wide range of applications. The AP1310BT provides additional paper capacity, supporting paper rolls with up to 38m to minimise paper changing. Integrated Bluetooth wireless connectivity for use with smartphones and tablets for greater flexibility. Supplied as a complete kit that includes a mains charger, data cable, belt/wall bracket and 2 rolls of paper.
- Extra paper capacity supports up to 38m of print per roll for greater operating efficiency
- High speed mechanism with fixed head that delivers superb printing quality
- Single handed paper load operation
- Intelligent battery management
- Paper roll width: 57 ±0.5mm
- Max roll diameter: 55mm
- RS232 RJ12 Serial and Bluetooth v2.1 wireless interfaces
- Bluetooth Profiles: LM, L2CAP, RFCOMM, SDP, TCS, SSP and IAP
- Windows/Linux drivers and Android/iOS SDK (and demo apps) available as free download
- Powered by rechargeable NiMH battery or primary cells with included adaptor
- Dimensions (HxWxD): 65x95x128mm
- Weight: 446g (includes battery and full paper roll)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Sisukord
Printer, NiMH battery, primary cell adaptor, AC adaptor, data cable, mounting bracket, 2x paper rolls and user guide
Tehnilised andmed
Printer Type
Hand Held
Print Resolution
-
Product Range
Able AP1310 Series
SVHC
No SVHC (27-Jun-2018)
Printer Interface
Bluetooth, RS232
Print Speed
60 mm/s (at 7.2V battery voltage) 50 mm/s (typical)
Plug Type
UK Type G
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (27-Jun-2018)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.61