Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaPHILIPS LIGHTING
Tootja toote nr929000600303
Tellimiskood2115975
Tehniliste andmete leht
Power Supply Applications-
Output Power Max25W
Output Current700mA
Output Voltage Max36VDC
LED Driver Mode-
Input Voltage Min220V
Input Voltage Max240V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Toote ülevaade
The 929000600303 is a Xitanium/Fortimo AC/DC LED Driver specially designed to operate LED solutions for general lighting applications such as down-lighting, spot/accent lighting and linear lighting. Flexibility in luminaries design is assured thanks to an adjustable output current (AOC) and, in most independent versions, a new modern 3-in-1 housing design. The adjustable output current enables operation of various LED configurations from different LED manufacturers, as well as ensuring the solution can accommodate new LED generations - making it 'future-proof'.
- 50/60Hz Input frequency
- IP20 Protection rating
- SELV Isolation approval
Rakendused
Power Management, Industrial, LED Lighting
Tehnilised andmed
Power Supply Applications
-
Output Current
700mA
LED Driver Mode
-
Input Voltage Max
240V
SVHC
No SVHC (17-Dec-2014)
Output Power Max
25W
Output Voltage Max
36VDC
Input Voltage Min
220V
Product Range
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Poland
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Poland
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85044090
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.02