RCD-24-PL Series DC / DC LED Power Supplies:
Leiti 2 toodetLeidke poest Farnell Eesti suur valik RCD-24-PL Series DC / DC LED Power Supplies. Meil on lai valik DC / DC LED Power Supplies, näiteks LDU, LDH-45, LDD-L & RCD-24 Series DC / DC LED Power Supplies maailma tipptootjatelt, sealhulgas: Recom Power
Kuva
Ostja
Insener
Tootja
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,380 € 5+ 16,520 € 10+ 16,170 € 20+ 15,840 € 50+ 15,480 € | Min: 1 / Mitu: 1 | ITE & Railway | RCD-24-PL Series | 17.5W | 35V | 500mA | Analogue, PWM | Surface Mount Device | Adjustable | 4.5V | 36V | |||||
Each | 1+ 14,700 € 5+ 13,820 € 10+ 13,400 € 20+ 12,970 € 50+ 12,540 € | Min: 1 / Mitu: 1 | ITE & Railway | RCD-24-PL Series | 12.25W | 35V | 350mA | Analogue, PWM | Surface Mount Device | Adjustable | 4.5V | 36V |