RACD12 Series AC / DC LED Power Supplies:
Leiti 2 toodetRACD12 Series AC / DC LED Power Supplies
These low profile constant current LED drivers have been designed for cost-sensitive applications. The SELV outputs are suitable for both independently supplied or built-in power-supply LED luminaires. Their low profile design allows them to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications.
- Low profile case (13mm height max.)
- 350mA to 700mA constant current outputs
- Terminal block input/output with cable clamps
- Fully protected (OLP, SCP, OCP, OTP)
- Low standby power, ErP conform
- Low cost
- Input Voltage Range: 198VAC - 264VAC
- Open Circuit Protection (OCP): Auto recovery after fault condition is removed
- Overload Protection (OLP): Auto recovery after fault condition is removed
- Certifications: CB, CE, EN 61347-1, ENEC
Kuva
Ostja
Insener
Tootja
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,080 € 5+ 10,970 € 10+ 10,450 € 20+ 10,230 € 50+ 10,000 € | Min: 1 / Mitu: 1 | 13W | 19VDC | 700mA | Constant Current | 198V | 264V | RACD12 Series | |||||
Each | 1+ 16,340 € 5+ 15,500 € 10+ 15,200 € 20+ 14,860 € 50+ 14,540 € | Min: 1 / Mitu: 1 | 13W | 37VDC | 350mA | Constant Current | 198V | 264V | RACD12 Series |