LinkSwitch-II Series AC / DC LED Driver ICs:
Leiti 2 toodetLinkSwitch-II Series AC / DC LED Driver ICs
The LinkSwitch-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations.
- Eliminates optocoupler and all secondary CV/CC control circuitry
- Eliminates all control loop compensation circuitry
- Compensates for transformer inductance tolerances
- Compensates for input line voltage variations
- Compensates for external component temperature variations
- Frequency jittering greatly reduces EMI filter cost
- Programmable switching frequency up to 85 kHz to reduce transformer size
- Auto-restart protection reduces power delivered by>95% for o/p short-circuit & control loop faults
- Easily meets all global energy efficiency regulations
- Applications: Chargers for cell/cordless phones, PDAs, MP3/portable audio devices, LED drivers
Kuva
Ostja
Insener
Tootja
Topology
LED Driver Type
Input Voltage Min
Input Voltage Max
Output Voltage Max
Output Current Max
Switching Frequency Typ
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,955 € 10+ 0,953 € 50+ 0,910 € 100+ 0,785 € 250+ 0,782 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Flyback | Isolated | 90V | 265V | 12.1V | 300mA | 80kHz | Surface Mount | SOIC | 8Pins | -40°C | 150°C | LinkSwitch-II Series | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,785 € 250+ 0,782 € 500+ 0,768 € 1000+ 0,668 € 2500+ 0,642 € | Min: 100 / Mitu: 1 | Flyback | Isolated | 90V | 265V | 12.1V | 300mA | 80kHz | Surface Mount | SOIC | 8Pins | -40°C | 150°C | LinkSwitch-II Series |