LYTSwitch-6 Series AC / DC LED Driver ICs:
Leiti 18 toodetLYTSwitch-6 Series AC / DC LED Driver ICs
The LYTSwitch™-6 series family of ICs dramatically simplifies the development and manufacturing of off-line LED drivers, particularly those in compact enclosures or with high efficiency requirements. This series architecture is revolutionary in that the devices incorporate both primary and secondary controllers, with sense elements and a safety-rated feedback mechanism into a single IC.
- Up to 110 W output without heatsinks
- Up to 94% efficiency across full load range
- Integrated FluxLink™, HIPOT-isolated, feedback link
- Less than 15 mW no-load including line sense (without PF front end)
- Low heat dissipation
- Output fault OVP/UVP with auto-restart
- Input voltage monitor with accurate brown-in
- Isolation voltage >4000 VAC
- Application: Isolated off-line LED driver, Smart LED lighting, High-voltage flyback post regulator
- UL1577 and TUV (EN60950, EN62368) safety approved
Kuva
Ostja
Insener
Tootja
Topology
LED Driver Type
Input Voltage Min
Input Voltage Max
Output Voltage Max
Switching Frequency Typ
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,759 € 10+ 0,734 € 50+ 0,708 € 100+ 0,683 € 250+ 0,669 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,683 € 250+ 0,669 € 500+ 0,656 € 1000+ 0,642 € | Min: 100 / Mitu: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,851 € 250+ 0,834 € 500+ 0,817 € 1000+ 0,800 € | Min: 100 / Mitu: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,946 € 10+ 0,914 € 50+ 0,883 € 100+ 0,851 € 250+ 0,834 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 5,770 € 10+ 4,590 € 25+ 4,200 € 50+ 3,970 € 100+ 3,790 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Constant Current, Constant Voltage, Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 17Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,280 € 10+ 1,240 € 50+ 1,190 € 100+ 1,150 € 250+ 1,130 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,150 € 250+ 1,130 € 500+ 1,100 € 1000+ 1,080 € 2500+ 1,060 € | Min: 100 / Mitu: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,060 € 250+ 1,040 € 500+ 1,020 € 1000+ 0,996 € | Min: 100 / Mitu: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,150 € 10+ 1,120 € 50+ 1,090 € 100+ 1,060 € 250+ 1,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,984 € 250+ 0,964 € 500+ 0,945 € 1000+ 0,925 € | Min: 100 / Mitu: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,070 € 10+ 1,040 € 50+ 1,010 € 100+ 0,984 € 250+ 0,964 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 100+ 3,790 € 250+ 3,610 € 500+ 3,060 € | Min: 100 / Mitu: 1 | Constant Current, Constant Voltage, Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 17Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 4,710 € 10+ 3,660 € 25+ 3,340 € 50+ 3,210 € 100+ 3,050 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Constant Current, Constant Voltage, Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 17Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 100+ 3,050 € 250+ 2,910 € 500+ 2,510 € | Min: 100 / Mitu: 1 | Constant Current, Constant Voltage, Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 17Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,700 € 250+ 1,560 € 500+ 1,460 € 1000+ 1,380 € 2500+ 1,330 € | Min: 100 / Mitu: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 2,610 € 10+ 2,280 € 50+ 1,890 € 100+ 1,700 € 250+ 1,560 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 500+ 0,904 € 1000+ 0,856 € 2500+ 0,839 € | Min: 500 / Mitu: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,620 € 10+ 1,410 € 50+ 1,170 € 100+ 1,050 € 250+ 0,969 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series |