32 Leitud tulemused otsingule "D"
Leidke poest Farnell Eesti suur valik tooteid White COB LEDs. Meil on suur valik White COB LEDs, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Bridgelux, AMS Osram Group & Lumileds
Kuva
Ostja
Insener
Tootja
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 21,510 € 5+ 21,260 € 10+ 21,000 € 50+ 20,750 € 100+ 19,210 € | Warm White | 80 | 81.3W | 10000lm | 2.1A | 120° | 38.7V | 3000 K | - | - | - | 155lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 29 Array | ||||||
Each | 1+ 21,510 € 5+ 21,260 € 10+ 21,000 € 50+ 20,750 € 100+ 19,210 € | Neutral White | 80 | 81.3W | 10000lm | 2.1A | 120° | 38.7V | 4000 K | - | - | - | 156lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 29 Array | ||||||
Each | 1+ 3,330 € 10+ 2,440 € 25+ 2,260 € 50+ 2,090 € 100+ 1,910 € Veel hinnateavet ... | Warm White | 90 | 6W | 594lm | 350mA | 110° | 17V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | ||||||
Each | 1+ 2,340 € 10+ 2,050 € 25+ 1,700 € 50+ 1,520 € 100+ 1,400 € Veel hinnateavet ... | Warm White | 90 | 6W | 684lm | 350mA | 110° | 17V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | ||||||
Each | 1+ 2,310 € 10+ 2,260 € 25+ 2,240 € 50+ 2,230 € 100+ 2,220 € Veel hinnateavet ... | Warm White | 90 | 11.8W | 1360lm | 350mA | 110° | 33.8V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | ||||||
Each | 1+ 5,370 € 5+ 5,260 € 10+ 5,160 € 50+ 5,080 € 100+ 5,070 € Veel hinnateavet ... | Warm White | 95 | 32.4W | 3300lm | 950mA | 110° | 34.1V | 3000K | 24mm | 20mm | SMD-2, No Lead | 102lm/W | 15mm | - | Round with Flat Top | 1.56mm | Vesta | ||||||
Each | 1+ 3,930 € 10+ 3,440 € 25+ 2,850 € 50+ 2,550 € 100+ 2,360 € Veel hinnateavet ... | Warm White | 95 | 11.8W | 1150lm | 350mA | 110° | 33.8V | 3000K | 15mm | 12mm | SMD-2, No Lead | 97lm/W | 9mm | - | Round with Flat Top | 1.56mm | Vesta | ||||||
Each | 40+ 1,830 € | White | 92 | 47.7W | 6106lm | 900mA | 130° | 53V | 6500 K | 28mm | 28mm | SMD-4, No Lead | 128lm/W | 22mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 22mm Array BXRV | ||||||
Each | 30+ 4,120 € | Warm White | 90 | 20.1W | 2312lm | 600mA | 110° | 33.5V | 3000 K | 24mm | 20mm | SMD-2, No Lead | 115lm/W | 13mm | - | Round with Flat Top | 1.7mm | Vesta 13mm Array BXRV | ||||||
4166544 | BRIDGELUX | Each | 60+ 17,390 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 500+ 1,910 € | Cool White | 90 | - | 2320lm | 360mA | 120° | 34V | 5000 K | 13.5mm | 13.5mm | - | 166lm/W | 9.8mm | - | Round with Flat Top | 1.5mm | SOLERIQ S 9 Series | ||||||
Each | 15+ 7,700 € | Warm White | 80 | 35.6W | 6912lm | 1.05A | 120° | 33.9V | 2700 K | 28mm | 28mm | SMD-2, No Lead | 194lm/W | 23.3mm | - | Round with Flat Top | 1.65mm | GEN9 V22 Array BXRE Series | ||||||
Each | 60+ 4,150 € | Warm White | 80 | 20.3W | 3969lm | 600mA | 120° | 33.9V | 2700 K | 21mm | 21mm | SMD-2, No Lead | 195lm/W | 15.3mm | - | Round with Flat Top | 1.65mm | GEN9 V15 Array BXRE Series | ||||||
Each | 40+ 1,360 € | Warm White | 80 | 5.1W | 951lm | 300mA | 120° | 16.9V | 2700 K | 12.5mm | 12.5mm | SMD-4, No Lead | 187lm/W | 8.5mm | - | Round with Flat Top | 1.65mm | GEN9 V8 Array BXRE Series | ||||||
Each | 40+ 1,360 € | Cool White | 80 | 5.1W | 960lm | 300mA | 120° | 16.9V | 5000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 189lm/W | 8.5mm | - | Round with Flat Top | 1.65mm | GEN9 V8 Array BXRE Series | ||||||
Each | 15+ 7,700 € | Cool White | 80 | 35.6W | 6982lm | 1.05A | 120° | 33.9V | 5000 K | 28mm | 28mm | SMD-2, No Lead | 196lm/W | 23.3mm | - | Round with Flat Top | 1.65mm | GEN9 V22 Array BXRE Series | ||||||
Each | 500+ 1,910 € | Neutral White | 90 | - | 2280lm | 360mA | 120° | 34V | 3500 K | 13.5mm | 13.5mm | - | 166lm/W | 9.8mm | - | Round with Flat Top | 1.5mm | SOLERIQ S 9 Series | ||||||
Each | 500+ 1,910 € | Warm White | 90 | - | 2130lm | 360mA | 120° | 34V | 2700 K | 13.5mm | 13.5mm | - | 166lm/W | 9.8mm | - | Round with Flat Top | 1.5mm | SOLERIQ S 9 Series | ||||||
Each | 500+ 1,910 € | Warm White | 90 | - | 2240lm | 360mA | 120° | 34V | 3000 K | 13.5mm | 13.5mm | - | 166lm/W | 9.8mm | - | Round with Flat Top | 1.5mm | SOLERIQ S 9 Series | ||||||
Each | 15+ 7,700 € | Warm White | 80 | 35.6W | 7053lm | 1.5A | 120° | 33.9V | 3000 K | 28mm | 28mm | SMD-2, No Lead | 198lm/W | 23.3mm | - | Round with Flat Top | 1.65mm | GEN9 V22 Array BXRE Series | ||||||
Each | 60+ 4,150 € | Warm White | 80 | 20.3W | 4050lm | 600mA | 120° | 33.9V | 3000 K | 21mm | 21mm | SMD-2, No Lead | 199lm/W | 15.3mm | - | Round with Flat Top | 1.65mm | GEN9 V15 Array BXRE Series | ||||||
Each | 40+ 1,360 € | Neutral White | 80 | 5.1W | 980lm | 300mA | 120° | 16.9V | 4000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 193lm/W | 8.5mm | - | Round with Flat Top | 1.65mm | GEN9 V8 Array BXRE Series | ||||||
Each | 40+ 1,360 € | Warm White | 80 | 5.1W | 970lm | 300mA | 120° | 16.9V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 191lm/W | 8.5mm | - | Round with Flat Top | 1.65mm | GEN9 V8 Array BXRE Series | ||||||
Each | 40+ 1,360 € | Neutral White | 80 | 5.1W | 975lm | 300mA | 120° | 16.9V | 3500 K | 12.5mm | 12.5mm | SMD-4, No Lead | 192lm/W | 8.5mm | - | Round with Flat Top | 1.65mm | GEN9 V8 Array BXRE Series | ||||||
Each | 500+ 1,910 € | Cool White | 90 | - | 2310lm | 360mA | 120° | 34V | 5700 K | 13.5mm | 13.5mm | - | 166lm/W | 9.8mm | - | Round with Flat Top | 1.5mm | SOLERIQ S 9 Series | ||||||