Gen 8 V13 Array BXRE White COB LEDs:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,100 € 5+ 6,240 € 10+ 5,380 € 50+ 4,880 € 100+ 4,380 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 90 | 16.7W | 1959lm | 500mA | 120° | 33.4V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 133lm/W | 14.8mm | Round with Flat Top | 1.65mm | Gen 8 V13 Array BXRE | |||||
Each | 1+ 7,100 € 5+ 6,240 € 10+ 5,380 € 50+ 4,880 € 100+ 4,380 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 90 | 16.3W | 2082lm | 500mA | 120° | 33.4V | 2700 K | 19mm | 19mm | SMD-2, No Lead | 127lm/W | 14.8mm | Round with Flat Top | 1.65mm | Gen 8 V13 Array BXRE | |||||
Each | 1+ 7,100 € 5+ 6,240 € 10+ 5,380 € 50+ 4,880 € 100+ 4,380 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 90 | 16.7W | 2280lm | 500mA | 120° | 33.4V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 140lm/W | 14.8mm | Round with Flat Top | 1.65mm | Gen 8 V13 Array BXRE | |||||
Each | 1+ 7,100 € 5+ 6,240 € 10+ 5,380 € 50+ 4,880 € 100+ 4,380 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 80 | 16.7W | 2745lm | 500mA | 120° | 33.4V | 3500 K | 19mm | 19mm | SMD-2, No Lead | 168lm/W | 14.8mm | Round with Flat Top | 1.65mm | Gen 8 V13 Array BXRE |