XLamp EasyWhite CXA1512 White COB LEDs:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,430 € 10+ 3,250 € 25+ 3,200 € 50+ 3,150 € 100+ 2,910 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | |||||
Each | 1+ 3,360 € 10+ 3,190 € 25+ 3,140 € 50+ 3,090 € 100+ 2,850 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Neutral White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 |