XLamp EasyWhite CXA1507 White COB LEDs:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,890 € 10+ 1,800 € 25+ 1,770 € 50+ 1,740 € 100+ 1,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ 4,180 € 10+ 3,970 € 25+ 3,920 € 50+ 3,860 € 100+ 3,550 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Neutral White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ 2,600 € 10+ 2,460 € 25+ 2,430 € 50+ 2,400 € 100+ 2,210 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 95 | 14.8W | 590lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 84.28lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ 2,250 € 10+ 2,140 € 25+ 2,110 € 50+ 2,070 € 100+ 1,910 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Cool White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ 2,120 € 10+ 2,000 € 25+ 1,980 € 50+ 1,950 € 100+ 1,790 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 2700K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 |