XLamp EasyWhite CMA2550 White COB LEDs:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,180 € 5+ 16,750 € 10+ 16,320 € 50+ 15,860 € 100+ 14,610 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Neutral White | 92 | 122W | 6226lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 130.8lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ 17,180 € 5+ 16,750 € 10+ 16,320 € 50+ 15,850 € 100+ 12,330 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Neutral White | 82 | 122W | 7231lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 151.9lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ 24,350 € 5+ 21,310 € 10+ 17,650 € 50+ 15,830 € 100+ 14,610 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 82 | 122W | 6850lm | 1.4A | 115° | 34V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 143.9lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 100+ 12,880 € | Min: 100 / Mitu: 100 | Warm White | 92 | 122W | 5792lm | 1.4A | 115° | 34V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 121.7lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 |