XLamp EasyWhite CMA1840 White COB LEDs:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,810 € 5+ 10,540 € 10+ 10,260 € 50+ 9,970 € 100+ 9,180 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Neutral White | 82 | 87W | 5595lm | 1.1A | 115° | 34.7V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 146.6lm/W | 14mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1840 | |||||
Each | 1+ 10,310 € 5+ 10,050 € 10+ 9,790 € 50+ 9,510 € 100+ 8,760 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 92 | 87W | 4481lm | 1.1A | 115° | 34.7V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 117.4lm/W | 14mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1840 | |||||
Each | 1+ 10,310 € 5+ 10,050 € 10+ 9,790 € 50+ 9,510 € 100+ 8,760 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Neutral White | 92 | 87W | 4817lm | 1.1A | 115° | 34.7V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 126.2lm/W | 14mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1840 | |||||
Each | 100+ 8,110 € | Min: 100 / Mitu: 100 | Warm White | 82 | 87W | 5300lm | 1.1A | 115° | 34.7V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 138.9lm/W | 14mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1840 |