XLamp EasyWhite CMA1516 White COB LEDs:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ 4,120 € | Min: 100 / Mitu: 100 | Warm White | 92 | 41W | 1736lm | 450mA | 115° | 35V | 2700K | 15.85mm | 15.85mm | SMD-2, No Lead | 110.2lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1516 | |||||
Each | 100+ 3,430 € | Min: 100 / Mitu: 100 | Warm White | 92 | 41W | 1818lm | 450mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 115.4lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1516 | |||||
Each | 100+ 4,120 € | Min: 100 / Mitu: 100 | Warm White | 82 | 41W | 2063lm | 450mA | 115° | 35V | 2700K | 15.85mm | 15.85mm | SMD-2, No Lead | 131lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1516 | |||||
Each | 100+ 4,120 € | Min: 100 / Mitu: 100 | Warm White | 82 | 41W | 2150lm | 450mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 136.5lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1516 |