V8 Array Series White COB LEDs:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BRIDGELUX | Each | 1+ 3,240 € | Min: 1 / Mitu: 1 | Warm White | 90 | 6.2W | 570lm | 175mA | 35.6V | 2700 K | 12.5mm | 12.5mm | SMD-4, No Lead | 91lm/W | 8.1mm | Round with Flat Top | 1.7mm | V8 Array Series | ||||
BRIDGELUX | Each | 1+ 6,320 € | Min: 1 / Mitu: 1 | Cool White | 70 | 6.2W | 865lm | 350mA | 17.8V | 5000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 136lm/W | 8.1mm | Round with Flat Top | 1.7mm | V8 Array Series |