LC013D White COB LEDs:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,350 € 10+ 3,170 € 25+ 3,020 € 50+ 2,890 € 100+ 2,660 € | Min: 1 / Mitu: 1 | White | 80 | 12.2W | 2036lm | 360mA | 115° | 34V | 4000K | 13.5mm | 13.5mm | SMD-2, No Lead | 166.885245901639lm/W | 9.8mm | Square | 1.5mm | LC013D | |||||
Each | 1+ 2,910 € 10+ 2,750 € 25+ 2,620 € 50+ 2,510 € 100+ 2,310 € | Min: 1 / Mitu: 1 | White | 90 | 12.2W | 2036lm | 360mA | 115° | 34V | 4000K | 13.5mm | 13.5mm | SMD-2, No Lead | 166.885245901639lm/W | 9.8mm | Square | 1.5mm | LC013D | |||||
Each | 1+ 3,030 € 10+ 2,870 € 25+ 2,730 € 50+ 2,620 € 100+ 2,400 € | Min: 1 / Mitu: 1 | White | 90 | 12.2W | 1939lm | 360mA | 115° | 34V | 3000K | 13.5mm | 13.5mm | SMD-2, No Lead | 158.934426229508lm/W | 9.8mm | Square | 1.5mm | LC013D | |||||
Each | 1+ 3,530 € 10+ 3,320 € 25+ 3,160 € 50+ 3,020 € | Min: 1 / Mitu: 1 | White | 80 | 12.2W | 1939lm | 360mA | 115° | 34V | 3000K | 13.5mm | 13.5mm | SMD-2, No Lead | 158.934426229508lm/W | 9.8mm | Square | 1.5mm | LC013D |