GEN9 V8 Array BXRE Series White COB LEDs:
Leiti 10 toodetKuva
Ostja
Insener
Tootja
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 40+ 1,520 € | Min: 40 / Mitu: 40 | Warm White | 80 | 5.1W | 951lm | 150mA | 120° | 33.9V | 2700 K | 12.5mm | 12.5mm | SMD-4, No Lead | 187lm/W | 8.5mm | Round with Flat Top | 1.65mm | GEN9 V8 Array BXRE Series | |||||
Each | 40+ 1,520 € | Min: 40 / Mitu: 40 | Cool White | 80 | 5.1W | 960lm | 150mA | 120° | 33.9V | 5000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 189lm/W | 8.5mm | Round with Flat Top | 1.65mm | GEN9 V8 Array BXRE Series | |||||
Each | 40+ 1,520 € | Min: 40 / Mitu: 40 | Neutral White | 80 | 5.1W | 980lm | 150mA | 120° | 33.9V | 4000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 193lm/W | 8.5mm | Round with Flat Top | 1.65mm | GEN9 V8 Array BXRE Series | |||||
Each | 40+ 1,520 € | Min: 40 / Mitu: 40 | Cool White | 80 | 5.1W | 960lm | 300mA | 120° | 16.9V | 5000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 189lm/W | 8.5mm | Round with Flat Top | 1.65mm | GEN9 V8 Array BXRE Series | |||||
Each | 40+ 1,520 € | Min: 40 / Mitu: 40 | Warm White | 80 | 5.1W | 951lm | 300mA | 120° | 16.9V | 2700 K | 12.5mm | 12.5mm | SMD-4, No Lead | 187lm/W | 8.5mm | Round with Flat Top | 1.65mm | GEN9 V8 Array BXRE Series | |||||
Each | 40+ 1,520 € | Min: 40 / Mitu: 40 | Neutral White | 80 | 5.1W | 975lm | 150mA | 120° | 33.9V | 3500 K | 12.5mm | 12.5mm | SMD-4, No Lead | 192lm/W | 8.5mm | Round with Flat Top | 1.65mm | GEN9 V8 Array BXRE Series | |||||
Each | 40+ 1,520 € | Min: 40 / Mitu: 40 | Warm White | 80 | 5.1W | 970lm | 300mA | 120° | 16.9V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 191lm/W | 8.5mm | Round with Flat Top | 1.65mm | GEN9 V8 Array BXRE Series | |||||
Each | 40+ 1,520 € | Min: 40 / Mitu: 40 | Neutral White | 80 | 5.1W | 980lm | 300mA | 120° | 16.9V | 4000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 193lm/W | 8.5mm | Round with Flat Top | 1.65mm | GEN9 V8 Array BXRE Series | |||||
Each | 40+ 1,520 € | Min: 40 / Mitu: 40 | Neutral White | 80 | 5.1W | 975lm | 300mA | 120° | 16.9V | 3500 K | 12.5mm | 12.5mm | SMD-4, No Lead | 192lm/W | 8.5mm | Round with Flat Top | 1.65mm | GEN9 V8 Array BXRE Series | |||||
Each | 40+ 1,520 € | Min: 40 / Mitu: 40 | Warm White | 80 | 5.1W | 970lm | 150mA | 120° | 33.9V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 191lm/W | 8.5mm | Round with Flat Top | 1.65mm | GEN9 V8 Array BXRE Series |