GEN9 V6 Array BXRE Series White COB LEDs:
Leiti 15 toodetKuva
Ostja
Insener
Tootja
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 40+ 1,170 € | Min: 40 / Mitu: 40 | Cool White | 80 | 2.7W | 500lm | 160mA | 120° | 17V | 5000 K | 12.5mm | 12.5mm | SMD-2, No Lead | 184lm/W | 6.3mm | Round with Flat Top | 1.65mm | GEN9 V6 Array BXRE Series | |||||
Each | 40+ 1,170 € | Min: 40 / Mitu: 40 | Cool White | 80 | 2.7W | 500lm | 80mA | 120° | 33.9V | 5000 K | 12.5mm | 12.5mm | SMD-2, No Lead | 184lm/W | 6.3mm | Round with Flat Top | 1.65mm | GEN9 V6 Array BXRE Series | |||||
Each | 40+ 1,170 € | Min: 40 / Mitu: 40 | Warm White | 80 | 2.7W | 495lm | 80mA | 120° | 33.9V | 2700 K | 12.5mm | 12.5mm | SMD-2, No Lead | 182lm/W | 6.3mm | Round with Flat Top | 1.65mm | GEN9 V6 Array BXRE Series | |||||
Each | 40+ 1,170 € | Min: 40 / Mitu: 40 | Neutral White | 80 | 2.7W | 510lm | 320mA | 120° | 8.5V | 4000 K | 12.5mm | 12.5mm | SMD-2, No Lead | 188lm/W | 6.3mm | Round with Flat Top | 1.65mm | GEN9 V6 Array BXRE Series | |||||
Each | 40+ 1,170 € | Min: 40 / Mitu: 40 | Neutral White | 80 | 2.7W | 508lm | 80mA | 120° | 33.9V | 3500 K | 12.5mm | 12.5mm | SMD-2, No Lead | 187lm/W | 6.3mm | Round with Flat Top | 1.65mm | GEN9 V6 Array BXRE Series | |||||
Each | 40+ 1,170 € | Min: 40 / Mitu: 40 | Warm White | 80 | 2.7W | 505lm | 80mA | 120° | 33.9V | 3000 K | 12.5mm | 12.5mm | SMD-2, No Lead | 186lm/W | 6.3mm | Round with Flat Top | 1.65mm | GEN9 V6 Array BXRE Series | |||||
Each | 40+ 1,170 € | Min: 40 / Mitu: 40 | Cool White | 80 | 2.7W | 500lm | 320mA | 120° | 8.5V | 5000 K | 12.5mm | 12.5mm | SMD-2, No Lead | 184lm/W | 6.3mm | Round with Flat Top | 1.65mm | GEN9 V6 Array BXRE Series | |||||
Each | 40+ 1,170 € | Min: 40 / Mitu: 40 | Neutral White | 80 | 2.7W | 510lm | 160mA | 120° | 17V | 4000 K | 12.5mm | 12.5mm | SMD-2, No Lead | 188lm/W | 6.3mm | Round with Flat Top | 1.65mm | GEN9 V6 Array BXRE Series | |||||
Each | 40+ 1,170 € | Min: 40 / Mitu: 40 | Warm White | 80 | 2.7W | 495lm | 160mA | 120° | 17V | 2700 K | 12.5mm | 12.5mm | SMD-2, No Lead | 182lm/W | 6.3mm | Round with Flat Top | 1.65mm | GEN9 V6 Array BXRE Series | |||||
Each | 40+ 1,170 € | Min: 40 / Mitu: 40 | Neutral White | 80 | 2.7W | 508lm | 160mA | 120° | 17V | 3500 K | 12.5mm | 12.5mm | SMD-2, No Lead | 187lm/W | 6.3mm | Round with Flat Top | 1.65mm | GEN9 V6 Array BXRE Series | |||||
Each | 40+ 1,170 € | Min: 40 / Mitu: 40 | Neutral White | 80 | 2.7W | 508lm | 320mA | 120° | 8.5V | 3500 K | 12.5mm | 12.5mm | SMD-2, No Lead | 187lm/W | 6.3mm | Round with Flat Top | 1.65mm | GEN9 V6 Array BXRE Series | |||||
Each | 40+ 1,170 € | Min: 40 / Mitu: 40 | Warm White | 80 | 2.7W | 495lm | 320mA | 120° | 8.5V | 2700 K | 12.5mm | 12.5mm | SMD-2, No Lead | 182lm/W | 6.3mm | Round with Flat Top | 1.65mm | GEN9 V6 Array BXRE Series | |||||
Each | 40+ 1,170 € | Min: 40 / Mitu: 40 | Warm White | 80 | 2.7W | 505lm | 160mA | 120° | 17V | 3000 K | 12.5mm | 12.5mm | SMD-2, No Lead | 186lm/W | 6.3mm | Round with Flat Top | 1.65mm | GEN9 V6 Array BXRE Series | |||||
Each | 40+ 1,170 € | Min: 40 / Mitu: 40 | Warm White | 80 | 2.7W | 505lm | 320mA | 120° | 8.5V | 3000 K | 12.5mm | 12.5mm | SMD-2, No Lead | 186lm/W | 6.3mm | Round with Flat Top | 1.65mm | GEN9 V6 Array BXRE Series | |||||
Each | 40+ 1,170 € | Min: 40 / Mitu: 40 | Neutral White | 80 | 2.7W | 510lm | 80mA | 120° | 33.9V | 4000 K | 12.5mm | 12.5mm | SMD-2, No Lead | 188lm/W | 6.3mm | Round with Flat Top | 1.65mm | GEN9 V6 Array BXRE Series |