GEN9 V22 Array BXRE Series White COB LEDs:
Leiti 14 toodetKuva
Ostja
Insener
Tootja
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 15+ 10,240 € | Min: 15 / Mitu: 15 | Warm White | 80 | 48.1W | 9560lm | 950mA | 120° | 50.6V | 3000 K | 28mm | 28mm | SMD-2, No Lead | 199lm/W | 23.3mm | Round with Flat Top | 1.65mm | GEN9 V22 Array BXRE Series | |||||
Each | 15+ 11,590 € | Min: 15 / Mitu: 15 | Neutral White | 80 | 53.4W | 10620lm | 1.05A | 120° | 50.9V | 4000 K | 28mm | 28mm | SMD-2, No Lead | 199lm/W | 23.3mm | Round with Flat Top | 1.65mm | GEN9 V22 Array BXRE Series | |||||
Each | 15+ 11,590 € | Min: 15 / Mitu: 15 | Warm White | 80 | 53.4W | 10515lm | 1.5A | 120° | 50.9V | 3000 K | 28mm | 28mm | SMD-2, No Lead | 197lm/W | 23.3mm | Round with Flat Top | 1.65mm | GEN9 V22 Array BXRE Series | |||||
Each | 15+ 8,600 € | Min: 15 / Mitu: 15 | Warm White | 80 | 35.6W | 6912lm | 1.05A | 120° | 33.9V | 2700 K | 28mm | 28mm | SMD-2, No Lead | 194lm/W | 23.3mm | Round with Flat Top | 1.65mm | GEN9 V22 Array BXRE Series | |||||
Each | 15+ 8,600 € | Min: 15 / Mitu: 15 | Warm White | 80 | 35.6W | 7053lm | 1.5A | 120° | 33.9V | 3000 K | 28mm | 28mm | SMD-2, No Lead | 198lm/W | 23.3mm | Round with Flat Top | 1.65mm | GEN9 V22 Array BXRE Series | |||||
Each | 15+ 10,240 € | Min: 15 / Mitu: 15 | Neutral White | 80 | 48.1W | 9608lm | 950mA | 120° | 50.6V | 3500 K | 28mm | 28mm | SMD-2, No Lead | 200lm/W | 23.3mm | Round with Flat Top | 1.65mm | GEN9 V22 Array BXRE Series | |||||
Each | 15+ 11,590 € | Min: 15 / Mitu: 15 | Warm White | 80 | 53.4W | 10305lm | 1.05A | 120° | 50.9V | 2700 K | 28mm | 28mm | SMD-2, No Lead | 193lm/W | 23.3mm | Round with Flat Top | 1.65mm | GEN9 V22 Array BXRE Series | |||||
Each | 15+ 11,590 € | Min: 15 / Mitu: 15 | Neutral White | 80 | 53.4W | 10568lm | 1.05A | 120° | 50.9V | 3500 K | 28mm | 28mm | SMD-2, No Lead | 198lm/W | 23.3mm | Round with Flat Top | 1.65mm | GEN9 V22 Array BXRE Series | |||||
Each | 15+ 8,600 € | Min: 15 / Mitu: 15 | Neutral White | 80 | 35.6W | 7088lm | 1.05A | 120° | 33.9V | 3500 K | 28mm | 28mm | SMD-2, No Lead | 199lm/W | 23.3mm | Round with Flat Top | 1.65mm | GEN9 V22 Array BXRE Series | |||||
Each | 15+ 10,240 € | Min: 15 / Mitu: 15 | Neutral White | 80 | 48.1W | 9656lm | 950mA | 120° | 50.6V | 4000 K | 28mm | 28mm | SMD-2, No Lead | 201lm/W | 23.3mm | Round with Flat Top | 1.65mm | GEN9 V22 Array BXRE Series | |||||
Each | 15+ 11,590 € | Min: 15 / Mitu: 15 | Cool White | 80 | 53.4W | 10410lm | 1.05A | 120° | 50.9V | 5000 K | 28mm | 28mm | SMD-2, No Lead | 195lm/W | 23.3mm | Round with Flat Top | 1.65mm | GEN9 V22 Array BXRE Series | |||||
Each | 15+ 8,600 € | Min: 15 / Mitu: 15 | Neutral White | 80 | 35.6W | 7124lm | 1.05A | 120° | 33.9V | 4000 K | 28mm | 28mm | SMD-2, No Lead | 200lm/W | 23.3mm | Round with Flat Top | 1.65mm | GEN9 V22 Array BXRE Series | |||||
Each | 15+ 8,600 € | Min: 15 / Mitu: 15 | Cool White | 80 | 35.6W | 6982lm | 1.05A | 120° | 33.9V | 5000 K | 28mm | 28mm | SMD-2, No Lead | 196lm/W | 23.3mm | Round with Flat Top | 1.65mm | GEN9 V22 Array BXRE Series | |||||
Each | 15+ 10,240 € | Min: 15 / Mitu: 15 | Warm White | 80 | 48.1W | 9369lm | 950mA | 120° | 50.6V | 2700 K | 28mm | 28mm | SMD-2, No Lead | 195lm/W | 23.3mm | Round with Flat Top | 1.65mm | GEN9 V22 Array BXRE Series |