GEN9 V18 Array BXRE Series White COB LEDs:
Leiti 10 toodetKuva
Ostja
Insener
Tootja
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 20+ 5,970 € | Min: 20 / Mitu: 20 | Neutral White | 80 | 23.8W | 4767lm | 700mA | 120° | 34V | 4000 K | 24mm | 24mm | SMD-2, No Lead | 200lm/W | 19.6mm | Round with Flat Top | 1.65mm | GEN9 V18 Array BXRE Series | |||||
Each | 20+ 5,970 € | Min: 20 / Mitu: 20 | Neutral White | 80 | 23.8W | 4744lm | 700mA | 120° | 34V | 3500 K | 24mm | 24mm | SMD-2, No Lead | 199lm/W | 19.6mm | Round with Flat Top | 1.65mm | GEN9 V18 Array BXRE Series | |||||
Each | 20+ 5,970 € | Min: 20 / Mitu: 20 | Warm White | 80 | 23.8W | 4720lm | 700mA | 120° | 34V | 3000 K | 24mm | 24mm | SMD-2, No Lead | 198lm/W | 19.6mm | Round with Flat Top | 1.65mm | GEN9 V18 Array BXRE Series | |||||
Each | 20+ 7,680 € | Min: 20 / Mitu: 20 | Warm White | 80 | 30.5W | 5966lm | 900mA | 120° | 33.9V | 2700 K | 24mm | 24mm | SMD-2, No Lead | 196lm/W | 19.6mm | Round with Flat Top | 1.65mm | GEN9 V18 Array BXRE Series | |||||
Each | 20+ 7,680 € | Min: 20 / Mitu: 20 | Cool White | 80 | 30.5W | 6027lm | 900mA | 120° | 33.9V | 5000 K | 24mm | 24mm | SMD-2, No Lead | 198lm/W | 19.6mm | Round with Flat Top | 1.65mm | GEN9 V18 Array BXRE Series | |||||
Each | 20+ 5,970 € | Min: 20 / Mitu: 20 | Cool White | 80 | 23.8W | 4673lm | 700mA | 120° | 34V | 5000 K | 24mm | 24mm | SMD-2, No Lead | 196lm/W | 19.6mm | Round with Flat Top | 1.65mm | GEN9 V18 Array BXRE Series | |||||
Each | 20+ 7,680 € | Min: 20 / Mitu: 20 | Neutral White | 80 | 30.5W | 6118lm | 900mA | 120° | 33.9V | 3500 K | 24mm | 24mm | SMD-2, No Lead | 201lm/W | 19.6mm | Round with Flat Top | 1.65mm | GEN9 V18 Array BXRE Series | |||||
Each | 20+ 7,680 € | Min: 20 / Mitu: 20 | Warm White | 80 | 30.5W | 6088lm | 900mA | 120° | 33.9V | 3000 K | 24mm | 24mm | SMD-2, No Lead | 200lm/W | 19.6mm | Round with Flat Top | 1.65mm | GEN9 V18 Array BXRE Series | |||||
Each | 20+ 5,970 € | Min: 20 / Mitu: 20 | Warm White | 80 | 23.8W | 4626lm | 700mA | 120° | 34V | 2700 K | 24mm | 24mm | SMD-2, No Lead | 194lm/W | 19.6mm | Round with Flat Top | 1.65mm | GEN9 V18 Array BXRE Series | |||||
Each | 20+ 7,680 € | Min: 20 / Mitu: 20 | Neutral White | 80 | 30.5W | 6149lm | 900mA | 120° | 33.9V | 4000 K | 24mm | 24mm | SMD-2, No Lead | 202lm/W | 19.6mm | Round with Flat Top | 1.65mm | GEN9 V18 Array BXRE Series |