GEN9 V15 Array BXRE Series White COB LEDs:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 60+ 4,640 € | Min: 60 / Mitu: 60 | Warm White | 80 | 20.3W | 3969lm | 600mA | 120° | 33.9V | 2700 K | 21mm | 21mm | SMD-2, No Lead | 195lm/W | 15.3mm | Round with Flat Top | 1.65mm | GEN9 V15 Array BXRE Series | |||||
Each | 60+ 4,640 € | Min: 60 / Mitu: 60 | Neutral White | 80 | 20.3W | 4091lm | 600mA | 120° | 33.9V | 4000 K | 21mm | 21mm | SMD-2, No Lead | 201lm/W | 15.3mm | Round with Flat Top | 1.65mm | GEN9 V15 Array BXRE Series | |||||
Each | 60+ 4,640 € | Min: 60 / Mitu: 60 | Warm White | 80 | 20.3W | 4050lm | 600mA | 120° | 33.9V | 3000 K | 21mm | 21mm | SMD-2, No Lead | 199lm/W | 15.3mm | Round with Flat Top | 1.65mm | GEN9 V15 Array BXRE Series | |||||
Each | 60+ 4,640 € | Min: 60 / Mitu: 60 | Neutral White | 80 | 20.3W | 4070lm | 600mA | 120° | 33.9V | 3500 K | 21mm | 21mm | SMD-2, No Lead | 200lm/W | 15.3mm | Round with Flat Top | 1.65mm | GEN9 V15 Array BXRE Series |