GEN9 V13 Array BXRE Series White COB LEDs:
Leiti 10 toodetKuva
Ostja
Insener
Tootja
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ 3,270 € | Min: 25 / Mitu: 25 | Cool White | 80 | 11.8W | 2327lm | 350mA | 120° | 33.8V | 5000 K | 19mm | 19mm | SMD-2, No Lead | 197lm/W | 14.8mm | Round with Flat Top | 1.65mm | GEN9 V13 Array BXRE Series | |||||
Each | 25+ 4,050 € | Min: 25 / Mitu: 25 | Warm White | 80 | 16.9W | 3283lm | 500mA | 120° | 33.8V | 2700 K | 19mm | 19mm | SMD-2, No Lead | 194lm/W | 14.8mm | Round with Flat Top | 1.65mm | GEN9 V13 Array BXRE Series | |||||
Each | 25+ 4,050 € | Min: 25 / Mitu: 25 | Warm White | 80 | 16.9W | 3350lm | 500mA | 120° | 33.8V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 198lm/W | 14.8mm | Round with Flat Top | 1.65mm | GEN9 V13 Array BXRE Series | |||||
Each | 25+ 3,270 € | Min: 25 / Mitu: 25 | Neutral White | 80 | 11.8W | 2362lm | 350mA | 120° | 33.8V | 3500 K | 19mm | 19mm | SMD-2, No Lead | 200lm/W | 14.8mm | Round with Flat Top | 1.65mm | GEN9 V13 Array BXRE Series | |||||
Each | 25+ 3,270 € | Min: 25 / Mitu: 25 | Warm White | 80 | 11.8W | 2350lm | 350mA | 120° | 33.8V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 199lm/W | 14.8mm | Round with Flat Top | 1.65mm | GEN9 V13 Array BXRE Series | |||||
Each | 25+ 3,270 € | Min: 25 / Mitu: 25 | Warm White | 80 | 11.8W | 2303lm | 350mA | 120° | 33.8V | 2700 K | 19mm | 19mm | SMD-2, No Lead | 195lm/W | 14.8mm | Round with Flat Top | 1.65mm | GEN9 V13 Array BXRE Series | |||||
Each | 25+ 4,050 € | Min: 25 / Mitu: 25 | Neutral White | 80 | 16.9W | 3367lm | 500mA | 120° | 33.8V | 3500 K | 19mm | 19mm | SMD-2, No Lead | 199lm/W | 14.8mm | Round with Flat Top | 1.65mm | GEN9 V13 Array BXRE Series | |||||
Each | 25+ 3,270 € | Min: 25 / Mitu: 25 | Neutral White | 80 | 11.8W | 2374lm | 350mA | 120° | 33.8V | 4000 K | 19mm | 19mm | SMD-2, No Lead | 201lm/W | 14.8mm | Round with Flat Top | 1.65mm | GEN9 V13 Array BXRE Series | |||||
Each | 25+ 4,050 € | Min: 25 / Mitu: 25 | Cool White | 80 | 16.9W | 3317lm | 500mA | 120° | 33.8V | 5000 K | 19mm | 19mm | SMD-2, No Lead | 196lm/W | 14.8mm | Round with Flat Top | 1.65mm | GEN9 V13 Array BXRE Series | |||||
Each | 25+ 4,050 € | Min: 25 / Mitu: 25 | Neutral White | 80 | 16.9W | 3384lm | 500mA | 120° | 33.8V | 4000 K | 19mm | 19mm | SMD-2, No Lead | 200lm/W | 14.8mm | Round with Flat Top | 1.65mm | GEN9 V13 Array BXRE Series |