Gen 7 Vero 13 Array White COB LEDs:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,620 € 5+ 6,550 € 10+ 6,470 € 50+ 6,400 € 100+ 5,920 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 3000K | 155lm/W | 13.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 1+ 6,380 € 5+ 6,300 € 10+ 6,230 € 50+ 6,150 € 100+ 5,700 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Neutral White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 4000K | 160lm/W | 13.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 1+ 6,320 € 5+ 6,250 € 10+ 6,170 € 50+ 6,100 € 100+ 5,650 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 2700K | 147lm/W | 13.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 1+ 6,570 € 5+ 6,490 € 10+ 6,420 € 50+ 6,340 € 100+ 5,870 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 90 | 22.1W | 2000lm | 630mA | 120° | 35V | 3000K | 127lm/W | 13.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 100+ 5,640 € | Min: 100 / Mitu: 100 | Warm White | 90 | 22.1W | 2000lm | 630mA | 120° | 35V | 2700K | 123lm/W | 13.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 100+ 5,640 € | Min: 100 / Mitu: 100 | Neutral White | 90 | 22.1W | 2000lm | 630mA | 120° | 35V | 4000K | 137lm/W | 13.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array |