White COB LEDs:
Leiti 444 toodetKuva
Ostja
Insener
Tootja
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,610 € 5+ 5,470 € 10+ 5,330 € 50+ 5,170 € 100+ 4,760 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Neutral White | 80 | 40W | 2260lm | 550mA | 115° | 36.2V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 113.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1820 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,156 € 10+ 0,117 € 100+ 0,0938 € 500+ 0,0794 € 1000+ 0,0723 € | Min: 5 / Mitu: 5 | Neutral White | 97 | 500mW | 56lm | 150mA | 116° | 3.1V | 4000 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 120lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | |||||
Each | 1+ 3,140 € 10+ 3,100 € 25+ 3,070 € 50+ 3,030 € 100+ 2,800 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 95 | 12.4W | 1437lm | 360mA | 120° | 34.4V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 116lm/W | 10.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||
Each | 1+ 6,290 € 5+ 6,220 € 10+ 6,140 € 50+ 6,070 € 100+ 5,860 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 97 | 22.1W | 2000lm | 630mA | 120° | 35V | 2700 K | - | - | - | 116lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ 10,280 € 5+ 10,160 € 10+ 10,030 € 50+ 9,910 € 100+ 9,180 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Neutral White | 80 | 41W | 4000lm | 1.17A | 120° | 35V | 4000K | - | - | - | 160lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ 7,900 € 5+ 7,700 € 10+ 7,500 € 50+ 7,290 € 100+ 6,710 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Neutral White | 80 | 65W | 3440lm | 800mA | 115° | 36.4V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 118.1lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | |||||
Each | 1+ 6,860 € 5+ 6,000 € 10+ 4,970 € 50+ 4,460 € 100+ 4,110 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Neutral White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 4000 K | - | - | - | 133lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ 10,280 € 5+ 10,160 € 10+ 10,030 € 50+ 9,910 € 100+ 9,720 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 3000K | - | - | - | 127lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ 5,880 € 5+ 5,810 € 10+ 5,740 € 50+ 5,670 € 100+ 5,250 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 3000K | - | - | - | 155lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 1+ 3,360 € 10+ 3,190 € 25+ 3,140 € 50+ 3,090 € 100+ 2,850 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Neutral White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | |||||
Each | 1+ 3,550 € 10+ 3,370 € 25+ 3,320 € 50+ 3,270 € 100+ 3,020 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 80 | 38W | 1830lm | 450mA | 115° | 36.2V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 112.3lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1816 | |||||
Each | 1+ 5,880 € 5+ 5,810 € 10+ 5,740 € 50+ 5,670 € 100+ 5,250 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 90 | 22.1W | 2000lm | 630mA | 120° | 35V | 3000K | - | - | - | 127lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 1+ 5,880 € 5+ 5,810 € 10+ 5,740 € 50+ 5,670 € 100+ 5,250 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Neutral White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 4000K | - | - | - | 160lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 1+ 20,240 € 5+ 20,000 € 10+ 19,770 € 50+ 19,530 € 100+ 18,500 € | Min: 1 / Mitu: 1 | Neutral White | 80 | 81.3W | 10000lm | 2.1A | 120° | 38.7V | 4000 K | - | - | - | 156lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 29 Array | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,141 € 10+ 0,106 € 100+ 0,0847 € 500+ 0,0717 € 1000+ 0,0653 € | Min: 5 / Mitu: 5 | Warm White | 97 | 500mW | 51lm | 150mA | 116° | 3.1V | 2700 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 110lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | |||||
Each | 1+ 12,070 € 5+ 11,660 € 10+ 11,100 € 50+ 10,730 € 100+ 10,080 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Cool White | 95 | 40.2W | 5232lm | 1.17A | 120° | 34.4V | 5000 K | 24mm | 24mm | SMD-2, No Lead | 130lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each | 1+ 5,520 € 5+ 5,450 € 10+ 5,390 € 50+ 5,320 € 100+ 4,920 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 95 | 21.7W | 2330lm | 630mA | 120° | 34.4V | 2700 K | 19mm | 19mm | SMD-2, No Lead | 108lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
BRIDGELUX | Each | 1+ 10,800 € 5+ 10,670 € 10+ 10,540 € 50+ 10,410 € 100+ 9,640 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Neutral White | 95 | 40.2W | 4969lm | 1.17A | 120° | 34.4V | 4000 K | 24mm | 24mm | SMD-2, No Lead | 123lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,222 € 10+ 0,167 € 100+ 0,133 € 500+ 0,113 € 1000+ 0,103 € | Min: 5 / Mitu: 5 | Warm White | 97 | 500mW | 55lm | 150mA | 116° | 3.1V | 5700 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 118lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | |||||
CREE LED | Each | 1+ 2,920 € 10+ 2,830 € 25+ 2,800 € 50+ 2,760 € 100+ 2,480 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 82 | 15W | 780lm | 700mA | 116° | 9.35V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 119.18lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
Each | 1+ 2,870 € 10+ 2,100 € 25+ 1,950 € 50+ 1,790 € 100+ 1,640 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 90 | 6W | 594lm | 350mA | 110° | 17V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | |||||
CREE LED | Each | 1+ 2,920 € 10+ 2,770 € 25+ 2,730 € 50+ 2,690 € 100+ 2,480 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Neutral White | 82 | 15W | 823lm | 700mA | 116° | 9.35V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
Each | 1+ 6,030 € 5+ 5,830 € 10+ 5,550 € 50+ 5,360 € 100+ 5,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Cool White | 95 | 21.7W | 2782lm | 630mA | 120° | 34.4V | 6500 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ 12,170 € 5+ 11,760 € 10+ 11,200 € 50+ 10,820 € 100+ 10,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Cool White | 95 | 40.2W | 5312lm | 1.17A | 120° | 34.4V | 5700 K | 24mm | 24mm | SMD-2, No Lead | 132lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
CREE LED | Each | 1+ 2,920 € 10+ 2,770 € 25+ 2,730 € 50+ 2,690 € 100+ 2,480 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 92 | 15W | 659lm | 350mA | 116° | 18.7V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 100.69lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 |