White COB LEDs:
Leiti 488 toodetLeidke poest Farnell Eesti suur valik tooteid White COB LEDs. Meil on suur valik White COB LEDs, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Bridgelux, Cree Led, Lumileds, AMS Osram Group & Samsung
Kuva
Ostja
Insener
Tootja
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,630 € | Kokku:12,63 € Min: 1 / Mitu: 1 | Cool White | - | - | 3694lm | 900mA | 115° | 34.8V | 6500 K | 24mm | 20mm | SMD-2, No Lead | 118lm/W | 15mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ 8,820 € 5+ 8,500 € 10+ 8,340 € 50+ 8,110 € | Kokku:8,82 € Min: 1 / Mitu: 1 | Warm White | 92 | 64W | 2858lm | 700mA | 115° | 34.2V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 119.38lm/W | 14.5mm | - | Round with Flat Top | 1.45mm | XLamp CMT1925 | |||||
Each | 1+ 30,290 € 5+ 28,780 € 10+ 27,640 € 50+ 27,240 € | Kokku:30,29 € Min: 1 / Mitu: 1 | Neutral White | 73 | 181W | 13350lm | 1.6A | 115° | 51.2V | 5000 K | 28mm | 28mm | SMD-2, No Lead | 162.96lm/W | 22mm | - | Round with Flat Top | 1.45mm | XLamp CMT2890 | |||||
CREE LED | Each | 1+ 1,860 € 10+ 1,850 € 25+ 1,840 € 50+ 1,830 € 100+ 1,790 € | Kokku:1,86 € Min: 1 / Mitu: 1 | Warm White | 80 | - | 164lm | 44mA | 115° | 50V | 2700 K | 5mm | 5mm | 2020 | - | - | Diffused Lens | Dome | 3.1mm | XLamp XM-L High-Voltage | ||||
Each | 1+ 7,170 € 5+ 6,990 € 10+ 6,800 € | Kokku:7,17 € Min: 1 / Mitu: 1 | Neutral White | 92 | 61W | 3063lm | 700mA | 115° | 34.6V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 126.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each | 1+ 4,200 € 10+ 4,030 € | Kokku:4,20 € Min: 1 / Mitu: 1 | White | 80 | 15.3W | 2622lm | 450mA | 115° | 34V | 4000K | 19mm | 19mm | SMD-2, No Lead | 171.372549019608lm/W | 14.5mm | - | Square | 1.5mm | LC016D | |||||
Each | 1+ 5,490 € 10+ 5,350 € | Kokku:5,49 € Min: 1 / Mitu: 1 | Warm White | 92 | 28W | 1429lm | 350mA | 115° | 34.5V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 118.34lm/W | 9.8mm | - | Round with Flat Top | 1.45mm | XLamp CMT1412 | |||||
Each Pakendivõimalused | 1+ 4,560 € | Kokku:4,56 € Min: 1 / Mitu: 1 | Warm White | 80 | - | 320lm | 40mA | 120° | 96V | 2700 K | 14.5mm | 14.5mm | SMD-2, No Lead | - | - | - | Dome | 5.05mm | LUXEON H | |||||
Each Pakendivõimalused | 1+ 4,560 € | Kokku:456,00 € Min: 100 / Mitu: 1 | Warm White | 80 | - | 320lm | 40mA | 120° | 96V | 2700 K | 14.5mm | 14.5mm | SMD-2, No Lead | - | - | - | Dome | 5.05mm | LUXEON H | |||||
Each | 1+ 1,800 € 10+ 1,690 € 25+ 1,670 € 50+ 1,640 € 100+ 1,520 € Veel hinnateavet ... | Kokku:1,80 € Min: 1 / Mitu: 1 | Warm White | 80 | 10.9W | 355lm | 400mA | 115° | 9V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp CXA1304 | |||||
Each | 1+ 5,610 € 5+ 5,470 € 10+ 5,330 € 50+ 5,170 € 100+ 4,760 € Veel hinnateavet ... | Kokku:5,61 € Min: 1 / Mitu: 1 | Neutral White | 80 | 40W | 2260lm | 550mA | 115° | 36.2V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 113.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1820 | |||||
Each | 1+ 21,510 € 5+ 21,260 € 10+ 21,000 € 50+ 20,750 € 100+ 19,210 € | Kokku:21,51 € Min: 1 / Mitu: 1 | Warm White | 80 | 81.3W | 10000lm | 2.1A | 120° | 38.7V | 3000 K | - | - | - | 155lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 29 Array | |||||
Each | 1+ 6,150 € 5+ 5,990 € 10+ 5,830 € 50+ 5,670 € 100+ 5,220 € Veel hinnateavet ... | Kokku:6,15 € Min: 1 / Mitu: 1 | Neutral White | 80 | 47W | 2420lm | 550mA | 115° | 35V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 125.7lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ 1,890 € 10+ 1,800 € 25+ 1,770 € 50+ 1,740 € 100+ 1,600 € Veel hinnateavet ... | Kokku:1,89 € Min: 1 / Mitu: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ 4,180 € 10+ 3,970 € 25+ 3,920 € 50+ 3,860 € 100+ 3,550 € Veel hinnateavet ... | Kokku:4,18 € Min: 1 / Mitu: 1 | Neutral White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ 2,600 € 10+ 2,460 € 25+ 2,430 € 50+ 2,400 € 100+ 2,210 € Veel hinnateavet ... | Kokku:2,60 € Min: 1 / Mitu: 1 | Warm White | 95 | 14.8W | 590lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 84.28lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ 2,400 € 10+ 2,120 € 25+ 1,980 € 50+ 1,880 € 100+ 1,730 € Veel hinnateavet ... | Kokku:2,40 € Min: 1 / Mitu: 1 | Warm White | 97 | 12.4W | 978lm | 350mA | 120° | 35.4V | 2700 K | 13.5mm | 13.5mm | SMD-2, No Lead | 79lm/W | 7mm | - | Round with Flat Top | 1.63mm | Gen. 7 V6 HD LED Array | |||||
Each | 1+ 4,350 € 5+ 4,300 € 10+ 4,250 € 50+ 4,200 € 100+ 3,890 € Veel hinnateavet ... | Kokku:4,35 € Min: 1 / Mitu: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 124lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ 17,050 € 5+ 14,920 € 10+ 12,360 € 50+ 11,080 € 100+ 10,230 € Veel hinnateavet ... | Kokku:17,05 € Min: 1 / Mitu: 1 | Warm White | 97 | 41W | 4000lm | 1.17A | 120° | 35V | 2700 K | - | - | - | 116lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ 2,250 € 10+ 2,140 € 25+ 2,110 € 50+ 2,070 € 100+ 1,910 € Veel hinnateavet ... | Kokku:2,25 € Min: 1 / Mitu: 1 | Cool White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ 1,460 € 10+ 1,390 € 25+ 1,370 € 50+ 1,350 € 100+ 1,230 € Veel hinnateavet ... | Kokku:1,46 € Min: 1 / Mitu: 1 | Warm White | 80 | 10W | 410lm | 100mA | 115° | 36V | 3000K | 13.35mm | 13.35mm | SMD-2, No Lead | 113.8lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1304 | |||||
Each | 1+ 2,120 € 10+ 2,000 € 25+ 1,980 € 50+ 1,950 € 100+ 1,790 € Veel hinnateavet ... | Kokku:2,12 € Min: 1 / Mitu: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 2700K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ 3,430 € 10+ 3,250 € 25+ 3,200 € 50+ 3,150 € 100+ 2,910 € Veel hinnateavet ... | Kokku:3,43 € Min: 1 / Mitu: 1 | Warm White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | |||||
Each | 1+ 17,250 € 5+ 16,820 € 10+ 16,390 € 50+ 15,920 € 100+ 14,660 € Veel hinnateavet ... | Kokku:17,25 € Min: 1 / Mitu: 1 | Neutral White | 82 | 122W | 7231lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 151.9lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ 4,170 € 5+ 4,120 € 10+ 4,070 € 50+ 4,020 € 100+ 3,730 € Veel hinnateavet ... | Kokku:4,17 € Min: 1 / Mitu: 1 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 151lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||