Boards & Compute Modules:
Leiti 62 toodetKuva
Ostja
Insener
Tootja
Silicon Manufacturer
Processor Core Type
No. of Bits
Core Number
Silicon Family Name
Core Architecture
Processor Speed
RAM Memory Size
Core Sub-Architecture
Kit Contents
Silicon Core Number
Interfaces
Operating System
Operating Temperature Range
Fanless
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 118,800 € | Kokku:118,80 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 200,510 € | Kokku:200,51 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 60,740 € | Kokku:60,74 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 209,100 € | Kokku:209,10 € Min: 1 / Mitu: 1 | - | ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core | - | MIMX8ML8CVNKZAB | SMARC iMX8M Plus | - | 1.6GHz | 4GB | - | Computer-On-Module MIMX8ML8CVNKZAB | - | CAN-FD, Ethernet, I2C, MIPI CSI, PCIe, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS, QNX | -40°C to 85°C | - | |||||
TORADEX | Each | 1+ 81,710 € | Kokku:81,71 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
TORADEX | Each | 1+ 168,690 € | Kokku:168,69 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
TORADEX | Each | 1+ 161,890 € | Kokku:161,89 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
TORADEX | Each | 1+ 83,030 € | Kokku:83,03 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
TORADEX | Each | 1+ 48,290 € | Kokku:48,29 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 187,140 € | Kokku:187,14 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
4738594 | Each | 1+ 1 103,000 € | Kokku:1 103,00 € Min: 1 / Mitu: 1 | - | ARM Cortex-A72 Dual Core, ARM Cortex-R5F Dual Core | - | VE2302 | Versal AI Edge | - | - | 4GB | - | System-On-Module VE2302, Quick-Start Card | - | Ethernet, I2C, JTAG, PMBus, SYSMON, SPI, UART, USB | Linux | 0 C to 70 C, -40 C to 85 C | - | ||||
Each | 1+ 431,970 € | Kokku:431,97 € Min: 1 / Mitu: 1 | - | ARM Cortex R5F Dual Core, ARM Cortex A53 Quad Core | - | XCZU3EG-1SFVA625E | Zynq UltraScale+ MPSoC | - | 1.5GHz | 2GB | - | UltraZed-EG System-On-Module XCZU3EG-1SFVA625E | - | Ethernet, I2C, USB, PMBus, PS JTAG, PL SYSMON | - | - | - | |||||