Boards & Compute Modules:
Leiti 62 toodetKuva
Ostja
Insener
Tootja
Silicon Manufacturer
Processor Core Type
No. of Bits
Core Number
Silicon Family Name
Core Architecture
Processor Speed
RAM Memory Size
Core Sub-Architecture
Kit Contents
Silicon Core Number
Interfaces
Operating System
Operating Temperature Range
Fanless
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 389,940 € | Kokku:389,94 € Min: 1 / Mitu: 1 | - | ARM Cortex A72 Dual Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core | - | MIMX8QM5AVUFFAx, MIMX8QM5CVUFFAx | Apalis iMX8 QuadMax | - | 1.6GHz | 4GB | - | Computer-On-Module MIMX8QM5AVUFFAx/MIMX8QM5CVUFFAx | - | CAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos | -40°C to 85°C | No | |||||
Each | 1+ 155,940 € | Kokku:155,94 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
TORADEX | Each | 1+ 148,510 € | Kokku:148,51 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 134,930 € | Kokku:134,93 € Min: 1 / Mitu: 1 | - | ARM Cortex A53 Quad Core, ARM Cortex M4F Single Core | - | MIMX8MM6CVTKZAx | Verdin iMX8M Mini | - | 1.6GHz | 2GB | - | Computer-On-Module MIMX8MM6CVTKZAx | - | Ethernet, I2C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
Each | 1+ 199,830 € | Kokku:199,83 € Min: 1 / Mitu: 1 | - | ARM Cortex A53 Quad Core, ARM Cortex M4F Single Core | - | MIMX8MM6CVTKZAx | Verdin iMX8M Mini | - | 1.6GHz | 2GB | - | Computer-On-Module MIMX8MM6CVTKZAx | - | CAN, Ethernet, I2C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
TORADEX | Each | 1+ 193,090 € | Kokku:193,09 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
TORADEX | Each | 1+ 123,260 € | Kokku:123,26 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 78,740 € | Kokku:78,74 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 311,980 € | Kokku:311,98 € Min: 1 / Mitu: 1 | - | ARM Cortex A72 Single Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core | - | MIMX8QP5AVUFFAx, MIMX8QP5CVUFFAx | Apalis iMX8 QuadPlus | - | 1.6GHz | 2GB | - | Computer-On-Module MIMX8QP5AVUFFAx/MIMX8QP5CVUFFAx | - | CAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos | -25°C to 85°C | No | |||||
TORADEX | Each | 1+ 206,460 € | Kokku:206,46 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
4843902 | Each | 1+ 220,960 € | Kokku:220,96 € Min: 1 / Mitu: 1 | - | ARM Cortex-A55, ARM Cortex M7, ARM Cortex M33 | - | i.MX 959 | i.MX 9 | - | 1.8GHz | 16GB | - | Nitrogen95 SMARC System On Module | - | CAN-FD, Ethernet, GPIO,I2C, I2S, PCIe, SPI, SDIO, UART, USB | Android, Buildroot Linux, FreeRTOS, Yocto Linux, QNX | -40°C to +85°C | - | ||||
TORADEX | Each | 1+ 121,490 € | Kokku:121,49 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 354,400 € | Kokku:354,40 € Min: 1 / Mitu: 1 | - | ARM Cortex A72 Dual Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core | - | MIMX8QM5AVUFFAx, MIMX8QM5CVUFFAx | Apalis iMX8 QuadMax | - | 1.6GHz | 4GB | - | Computer-On-Module MIMX8QM5AVUFFAx/MIMX8QM5CVUFFAx | - | CAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos | -40°C to 85°C | No | |||||
Each | 1+ 144,060 € | Kokku:144,06 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
TORADEX | Each | 1+ 561,600 € | Kokku:561,60 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
TORADEX | Each | 1+ 93,540 € | Kokku:93,54 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
TORADEX | Each | 1+ 141,090 € | Kokku:141,09 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
TORADEX | Each | 1+ 100,970 € | Kokku:100,97 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 283,820 € | Kokku:283,82 € Min: 1 / Mitu: 1 | - | ARM Cortex A72 Single Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core | - | MIMX8QP5AVUFFAx, MIMX8QP5CVUFFAx | Apalis iMX8 QuadPlus | - | 1.6GHz | 2GB | - | Computer-On-Module MIMX8QP5AVUFFAx/MIMX8QP5CVUFFAx | - | CAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos | -25°C to 85°C | No | |||||
Each | 1+ 115,830 € | Kokku:115,83 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 223,100 € | Kokku:223,10 € Min: 1 / Mitu: 1 | - | ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core | - | MIMX8ML8CVNKZAB | Verdin iMX8M Plus | - | 1.6GHz | 4GB | - | Computer-On-Module MIMX8ML8CVNKZAB | - | CAN-FD, Ethernet, I2C, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
Each | 1+ 118,800 € | Kokku:118,80 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 240,290 € | Kokku:240,29 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 162,930 € | Kokku:162,93 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 297,120 € | Kokku:297,12 € Min: 1 / Mitu: 1 | - | ARM Cortex A55 Hexa Core, ARM Cortex M7 Single Core, ARM Cortex M33 Single Core | - | MIMX9596 | SMARC iMX95 | - | 1.8GHz | 8GB | - | Computer-On-Module MIMX9596 | - | CAN-FD, Ethernet, I2C, I2S, MIPI CSI, PCIe, SPI, UART, USB | Torizon Embedded Linux | -40°C to 85°C | - | |||||